Testo 760-3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS-stocknr.:
- 905-6894
- Fabrikantnummer:
- 0590 7603
- Fabrikant:
- Testo
7 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 291,00
(excl. BTW)
€ 352,11
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 291,00 |
- RS-stocknr.:
- 905-6894
- Fabrikantnummer:
- 0590 7603
- Fabrikant:
- Testo
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Testo 760-3 True RMS Digital Multimeter
The Testo 760-3 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.
Features and Benefits
Testo 760-3 TRMS digital multimeter
Easy, modern operation with function keys instead of a dial
Measurement parameter detection and selection via the socket assignment
Prevents incorrect settings
Large, backlit display
IP64 Rated
0.1% accuracy
10A ac, 1000 V ac
Measurement Category: CAT IV 600 V, CAT III 1000 V
Easy, modern operation with function keys instead of a dial
Measurement parameter detection and selection via the socket assignment
Prevents incorrect settings
Large, backlit display
IP64 Rated
0.1% accuracy
10A ac, 1000 V ac
Measurement Category: CAT IV 600 V, CAT III 1000 V
Testo 760 Digital Multimeter Options
Testo 760-1 = RS Stock no: 905-5885 (Includes batteries and 1 set of measuring cables)
Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)
Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)
Why would you buy it?
The Testo 760-3 is the perfect tool to handle all your electrical measurement needs. The exclusive auto test-setup feature detects your lead connection and prevents switching between volts and amps to prevent damage if the leads arent in the proper sockets
FAQs
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: RS offers calibrated options for this product and supplies all the appropriate certifications.
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: RS offers calibrated options for this product and supplies all the appropriate certifications.
Standards
EN 61326-1
Approvals
TÜV, CSA & CE
Supplied with
Testo 760-3 TRMS multimeter, batteries and 1 set of measuring cables
Testo Handheld Digital Multimeter, 0.1mV to 1000V AC, -20°C to +500°C - 760 Series - 0590 7603
Use this multimeter from Testo to measure voltage, resistance and current in various electrical systems. The versatile device has wide measurement ranges for use in a variety of applications, from miniature devices to heavy-duty power systems. It has function keys rather than traditional dials for greater reliability and ease of operation. Thanks to automatic parameter detection, there's no need to worry about incorrect settings, as the function keys light up to show the right parameters.
Features & Benefits
• Large backlit display for ease of use in dark or dimly lit spaces
• IP64 (ingress protection) rating for resistance to dust and water splashes
• Light weight of 268g makes it easy to handle
• Wide operating temperature range of -10°C to +50°C for use in a variety of demanding environments
• Compact dimensions of 167 (length) x 84 (width) x 45mm (height) for ease of handheld use
• IP64 (ingress protection) rating for resistance to dust and water splashes
• Light weight of 268g makes it easy to handle
• Wide operating temperature range of -10°C to +50°C for use in a variety of demanding environments
• Compact dimensions of 167 (length) x 84 (width) x 45mm (height) for ease of handheld use
Applications
• Home appliances
• Industrial maintenance
• Automotive industry
• Robotics and automation
• Industrial maintenance
• Automotive industry
• Robotics and automation
What's the difference between a multimeter and a voltage tester?
A voltage tester is used exclusively to measure and monitor voltage. A multimeter like this one can be used for a variety of measurements, making it a versatile choice for use in highly controlled environments.
Testo
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 760-3 |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Temperature Measurement | +500°C |
Absolute Maximum Capacitance Measurement | 60mF |
Maximum Frequency | 30MHz |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | 0.1 % |
Weight | 268g |
Height | 45mm |
Best AC Voltage Accuracy | 0.1 % |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | 0.1 % |
Best Temperature Measurement Accuracy | 0.1 % |
Best DC Voltage Accuracy | 0.1 % |
Dimensions | 167 x 84 x 45mm |
Length | 167mm |
Width | 84mm |
Best AC Current Accuracy | 0.1 % |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | 0.1 % |
- RS-stocknr.:
- 905-6894
- Fabrikantnummer:
- 0590 7603
- Fabrikant:
- Testo