Amprobe 37XRA Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS-stocknr.:
- 810-5813
- Fabrikantnummer:
- 37XR-A
- Fabrikant:
- Amprobe
3 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 354,00
(excl. BTW)
€ 428,34
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 354,00 |
- RS-stocknr.:
- 810-5813
- Fabrikantnummer:
- 37XR-A
- Fabrikant:
- Amprobe
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Amprobe 37XR-A Digital Multimeter
The Amprobe 37XR-A digital multimeter is a true RMS digital multimeter with a component and a logic test for troubleshooting electronic instrumentation in the lab or on the jobsite. The Amprobe 37XR-A can measure inductance to 40 Hz, frequency to 40 MHz, capacitance to 400 μF and logic to 20 MHz. The meter has a 10,000 count display with 0.1% accuracy at selected ranges.
Amprobe 37XR-A digital multimeters have many great features including an input warning tone when test leads are put in the wrong jacks; continuity beeper; Min/Max, Average, Relative, Peak and Data Hold; Auto power-off and a separate door for battery and fuse access. The Amprobe 37XR-A has a CAT III 600 V, CAT II 1000 V safety rating and is UL listed.
Features and Benefits:
• True RMS
• DC Voltage to 1000 V
• AC Voltage to 750 V
• DC and AC Current to 10 A
• Resistance to 40 MΩ
• Capacitance, Inductance, Frequency, Duty Cycle, dBm
• Continuity: Audible Indication < 40 W
• Diode Test
• Logic Test: TTL, CMOS
• Overload protection
• 4-3/4 digit; 10,000 count LCD
• 41-segment analogue bar graph
• CAT III 600 V, CAT II 1000 V safety rating
• UL listed
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
• Test leads with threaded alligator clips (TL36A)
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | 37XRA |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Decibel, Diode, Duty Cycle, Frequency, Inductance, Logic Test, Resistance |
Calibrated | RSCAL |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 400µF |
Maximum Frequency | 2kHz |
AC Current Measurement Resolution | 0.01µA ac |
DC Current Measurement Resolution | 0.01µA dc |
AC Voltage Measurement Resolution | 100µV ac |
DC Voltage Measurement Resolution | 100µV dc |
Safety Category Level | CAT II, CAT III |
Capacitance Measurement Resolution | 10pF |
Best DC Voltage Accuracy | ±0.1% + 5 Digits |
Best DC Current Accuracy | ±1.5% + 10 Digits |
Dimensions | 195 x 92 x 60mm |
Best AC Current Accuracy | ±2.5% + 10 Digits |
Height | 60mm |
Weight | 400g |
Minimum Operating Temperature | 0°C |
Width | 92mm |
Maximum Operating Temperature | +45°C |
Length | 195mm |
Best Resistance Measurement Accuracy | ±2% + 10 Digits |
Battery Type | 9V |
Safety Category Voltage | 600 V, 1000V |
Best Capacitance Measurement Accuracy | ±3% + 5 Digits |
Best AC Voltage Accuracy | ±2% + 10 Digits |
- RS-stocknr.:
- 810-5813
- Fabrikantnummer:
- 37XR-A
- Fabrikant:
- Amprobe