Keysight Technologies U1273A Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS-stocknr.:
- 747-6776
- Fabrikantnummer:
- U1273A
- Fabrikant:
- Keysight Technologies
14 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 827,00
(excl. BTW)
€ 1.000,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 827,00 |
- RS-stocknr.:
- 747-6776
- Fabrikantnummer:
- U1273A
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- MY
Productomschrijving
Keysight U1273A Digital Multimeters
Keysight U1273A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The digital multimeter has a special feature and this is the OLED display. The OLED display has outstanding contrast levels, high brightness levels and comes with wider viewing angles up to 160 degrees to ensure that you get the right readings at the first glance at most angels.
The U1273A digital multimeter is also designed to increase your production with the longer lasting battery life. The battery life will last up to 60 hours allowing you to work for longer periods of time without having to stop and battery change.
The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments.
This digital multimeter also has an IP54 certified protection, water and dust resistant so that you can carry out test and measurements with confidence, even in harsh working environments as well as high altitude locations. For improved safety the U1273A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts.
This battery powered handheld digital multimeter features true rms readings with a 30,000 count, 4 1/2 digit display and analogue bar graph results without the complications.
The U1273A digital multimeter is also designed to increase your production with the longer lasting battery life. The battery life will last up to 60 hours allowing you to work for longer periods of time without having to stop and battery change.
The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments.
This digital multimeter also has an IP54 certified protection, water and dust resistant so that you can carry out test and measurements with confidence, even in harsh working environments as well as high altitude locations. For improved safety the U1273A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts.
This battery powered handheld digital multimeter features true rms readings with a 30,000 count, 4 1/2 digit display and analogue bar graph results without the complications.
Features & Benefits
30,000 - count dual display
OLED Display
Up to 0.05% basic DCV accuracy
CAT IV 600 V and CAT III 1000 V over-voltage protection
Longer battery life up to 60 hours
Manual data logging up to 100 readings
Auto/event data logging up to 10,000 readings
Certified to IP 54 for water and dust protection
Easy connectivity to PC with optional IR-USB cable
Frequency counter
Built in Low pass filter for accurate VFD troubleshooting
Zlow - Low impedance mode
Smart Ω
OLED Display
Up to 0.05% basic DCV accuracy
CAT IV 600 V and CAT III 1000 V over-voltage protection
Longer battery life up to 60 hours
Manual data logging up to 100 readings
Auto/event data logging up to 10,000 readings
Certified to IP 54 for water and dust protection
Easy connectivity to PC with optional IR-USB cable
Frequency counter
Built in Low pass filter for accurate VFD troubleshooting
Zlow - Low impedance mode
Smart Ω
The U1273A series digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Improve productivity with intelligent features
Designed for maximum efficiency and productivity in industrial settings, these U1273A digital multimeters offer convenient functions such as Zlow to eliminate stray voltages, Smart Ω to minimize false readings due to leakage current.
Does this come with a calibration certificate?
Yes- Certificate of Calibration will be available.
Supplied with
Standard test leads, test probes with 4-mm tips, K-type thermocouple and adapter, 4x AAA batteries, test report, Quick Start Guide
Keysight Technologies Multimeter, OLED Display, 60h Battery Life - U1270 Series - U1273A
Put your equipment to the test using this digital multimeter from Keysight Technologies. With this handy unit, you can measure multiple aspects of your electric circuits, from AC/DC voltage and current levels to resistance, capacitance and temperature. The OLED display gives you crystal-clear readings for ease of analysis. Thanks to the built-in probe holders, you'll always have your measuring probes close by so you can quickly grab them and go in an emergency.
• Anti-slip rotary dial for ease of setting parameters
• IP54 rating means it's protected against limited amounts of dust and water spray
• Low-pass filter function helps remove EMI for clear signal quality
• IP54 rating means it's protected against limited amounts of dust and water spray
• Low-pass filter function helps remove EMI for clear signal quality
Applications
• Medical devices
• Computer peripherals
• Automotive engineering
• Computer peripherals
• Automotive engineering
What's the storage capacity of this multimeter?
This multimeter has a data logging capacity of up to 10,000 readings, making it a reliable choice for long-term data storage.
Can I connect this multimeter to my computer?
Yes, you can connect this multimeter to your computer. It features an IR port at the back that lets you link it to an external system with a USB cable. It's also Bluetooth-enabled so you can connect it to your device wirelessly using a Bluetooth adapter (757-7585).
Keysight
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | U1273A |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 300MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 100kHz |
AC Current Measurement Resolution | 0.01µA ac |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.001mV dc |
Resistance Measurement Resolution | 1mΩ |
AC Voltage Measurement Resolution | 0.01mV ac |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Width | 207mm |
Best DC Voltage Accuracy | ±0.05% + 2 Digits |
Length | 59mm |
Best AC Current Accuracy | ±0.6% + 25 Digits |
Height | 92mm |
Minimum Operating Temperature | -20°C |
Best AC Voltage Accuracy | ±0.6% + 20 Digits |
Best Capacitance Measurement Accuracy | ±1% + 2 Digits |
Weight | 500g |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±0.2% + 5 Digits |
Battery Type | AAA x 4 |
Dimensions | 59 x 207 x 92mm |
Best Resistance Measurement Accuracy | ±0.2% + 5 Digits |
Maximum Operating Temperature | +55°C |
- RS-stocknr.:
- 747-6776
- Fabrikantnummer:
- U1273A
- Fabrikant:
- Keysight Technologies