Gossen Metrawatt METRAHIT PM TECH Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS
- RS-stocknr.:
- 192-5990
- Fabrikantnummer:
- M253A
- Fabrikant:
- Gossen Metrawatt
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 901,00
(excl. BTW)
€ 1.090,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 901,00 |
- RS-stocknr.:
- 192-5990
- Fabrikantnummer:
- M253A
- Fabrikant:
- Gossen Metrawatt
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
METRAHIT ETECH
23 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
dB measurement function
Capacitance
Temperature measurement with TE type J, K
MIN / MAX / data hold storage
Diode test and continuity test
Infrared interface for data transmission (only in conjunction with IR USB adapter and METRAwin10 software)
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Effective value measurement (AC, AC+DC)
Automatic reading range selection
dB measurement function
Capacitance
Temperature measurement with TE type J, K
MIN / MAX / data hold storage
Diode test and continuity test
Infrared interface for data transmission (only in conjunction with IR USB adapter and METRAwin10 software)
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged
Optional accessories
Standards
CAT IV 600 V, CAT III 1000 V
Supplied with
Multimeter, HC20 hardshell case, KS17-2 measuring cable set, rubber holster, batteries (2 x AA), instructions, DKD calibration certificate
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | METRAHIT PM TECH |
Display Type | Digital |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 600µF |
Absolute Maximum Temperature Measurement | +1372°C |
DC Current Measurement Resolution | 10nA dc |
AC Current Measurement Resolution | 10nA ac |
AC Voltage Measurement Resolution | 10µV ac |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 10µV dc |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Capacitance Measurement Resolution | 10pF |
Best DC Voltage Accuracy | ±0.05% + 5 Digits |
Dimensions | 200 x 87 x 45mm |
Weight | 350g |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Height | 45mm |
Best Capacitance Measurement Accuracy | ±5% + 6 Digits |
Best AC Voltage Accuracy | ±0.05% + 5 Digits |
Best Temperature Measurement Accuracy | ±1% + 5 Digits |
Width | 87mm |
Best AC Current Accuracy | ±0.1% + 5 Digits |
Length | 200mm |
Best DC Current Accuracy | ±0.1% + 5 Digits |
Best Resistance Measurement Accuracy | ±5% + 10 Digits |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000V |
- RS-stocknr.:
- 192-5990
- Fabrikantnummer:
- M253A
- Fabrikant:
- Gossen Metrawatt