- RS-stocknr.:
- 192-5951
- Fabrikantnummer:
- P01191755
- Fabrikant:
- Chauvin Arnoux
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 174,00
(excl. BTW)
€ 210,54
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 174,00 |
- RS-stocknr.:
- 192-5951
- Fabrikantnummer:
- P01191755
- Fabrikant:
- Chauvin Arnoux
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Chauvin Arnoux Digital Multimeter - C.A 755
The C.A 755 multimeter features the basic functions such as voltage and continuity, diode test, resistance and capacitance. With its "SMART" function, the tester automatically recognises DC or AC, resistors, diodes and capacitors. They can be stored in an integral compartment built into the instrument.
The C.A 755 multimeter meets the specific needs of professionals working on low voltage electrical installations. Lightweight and comfortable to handle, it is equipped with an IP 54 casing to protect against dust. Featuring a large 3000 Count backlit display, the C.A 755 tester is ergonomic and functional. Suitable for electricians, heating engineers, mechanics and maintenance technicians.
The removable test probes mean they can be replaced at lower cost and offer the possibility of choosing different probes for different uses.
Features and Benefits
Double insulation
Protection against electric shocks up to 6 kV in voltage mode
Protection up to 1000 V for continuity, resistance and capacitance tests
No-contact voltage detection
Indication if a hazardous voltage is present
Automatic power-off after 10 min inactivity
600 V CAT III
Complies with the new IEC 61010-2-033 standard on multimeters
Automatic recognition of AC and DC
Automatic recognition of resistors, diodes and capacitors
Automatic calibre selection
Hazardous voltage indication
Removable test probes
Supplied with
C.A 755 multimeter, 1 set of extra-fine test probes CAT III/CAT IV (red/black), 2 x 1.5 V AAA / LR3 alkaline batteries, 1 user manual in 5 languages, 1 safety datasheet and 1 verification certificate
Chauvin Arnoux
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | CA 755 |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 30MΩ |
Absolute Maximum Capacitance Measurement | 30mF |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 1mV ac |
Safety Category Level | CAT III |
Capacitance Measurement Resolution | 1pF |
Best Resistance Measurement Accuracy | ±3 % + 3 digits |
Best DC Voltage Accuracy | ±2 % + 3 digits |
Dimensions | 52 x 45 x 180mm |
Battery Type | AAA 1.5 V, IEC LR03 |
Safety Category Voltage | 600V |
Best AC Current Accuracy | ±3 % + 4 Digits |
Length | 45mm |
Width | 52mm |
Height | 180mm |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±5 % + 5 digits |
Best AC Voltage Accuracy | ±3 % + 4 digits |
Maximum Operating Temperature | +55°C |
Weight | 200g |