Gossen Metrawatt METRAHit ENERGY Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS
- RS-stocknr.:
- 192-5948
- Fabrikantnummer:
- M249A
- Fabrikant:
- Gossen Metrawatt
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 1.310,00
(excl. BTW)
€ 1.585,10
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.310,00 |
- RS-stocknr.:
- 192-5948
- Fabrikantnummer:
- M249A
- Fabrikant:
- Gossen Metrawatt
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
METRAHIT ENERGY TRMS Multimeter
METRAHIT ENERGY multimeter is exceeding all previous performance limits and developed for professionals. Simultaneous TRMS current and voltage measurement with a resolution of 60000 digits and more than 35 different measuring functions. All the important power qualities can be precisely acquired. A rugged and reliable multimeter with a housing made from impact resistant ABS.
Features and Benefits:
TRMS measurement (AC, AC+DC)
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable
Features Summary:
Power and energy measurement
Systematic voltage quantity analysis
Harmonic analysis
Convenient triple display
Automatic / manual measuring range
User safety and overload protection
Peak value monitoring
Measurement with current transformer clamps and sensors
Three connector jacks with (ABS)
Automatic storage of measured values
RMS Value with distorted waveshape
Storage of minimum and maximum values
Activatable filter for V AC measurement
Memory mode operation
Measuring of 5 V square wave signals
Fast acoustic contnuity test
What is Included:
Multimeter
3 x Safety measurement cables KS29 with 4 mm test probes
1000 V CAT III, 600 V CAT IV
2 x Batteries 1.5 V AA
Condensed operating instruction English/German
CD ROM with operating instructions English/German
DAkkS Calibration certificate
Rubber holster
Standards
IEC/ EN 61010-1 VDE 0411-1, DIN EN 61326-1, VDE 0843-20-1, DIN EN 60529, DIN EN 60529, DIN VDE 0471, Part 1
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | METRAHit ENERGY |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | UKAS |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 60MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 600µF |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 100kHz |
AC Current Measurement Resolution | 10nA ac |
DC Current Measurement Resolution | 10nA dc |
DC Voltage Measurement Resolution | 1µV dc |
AC Voltage Measurement Resolution | 1µV ac |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT III, CAT IV |
Temperature Measurement Resolution | 0.1°C |
Capacitance Measurement Resolution | 10pF |
Best AC Current Accuracy | ±0.1% + 20 Digits |
Dimensions | 200 x 87 x 45mm |
Best DC Voltage Accuracy | ±0.02% + 15 Digits |
Width | 87mm |
Length | 200mm |
Height | 45mm |
Best Temperature Measurement Accuracy | ±1% + 0.5 |
Best AC Voltage Accuracy | ±0.02% + 15 Digits |
Best Capacitance Measurement Accuracy | ±5% + 6 Digits |
Minimum Operating Temperature | 0°C |
Weight | 400g |
Best DC Current Accuracy | ±0.1% + 20 Digits |
Maximum Operating Temperature | +40°C |
Best Resistance Measurement Accuracy | ±2% + 10 Digits |
Safety Category Voltage | 300 V, 600V |
Battery Type | AA |