Gossen Metrawatt METRAHit 2+ Handheld Digital Multimeter, True RMS, 15A ac Max, 10A dc Max, 600V ac Max - UKAS
- RS-stocknr.:
- 192-5946
- Fabrikantnummer:
- M205A
- Fabrikant:
- Gossen Metrawatt
- RS-stocknr.:
- 192-5946
- Fabrikantnummer:
- M205A
- Fabrikant:
- Gossen Metrawatt
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
METRAHIT | 2+ Multimeter
Features and Benefits:
Digital multimeter with bar chart display
Real-time testing (AC)
Automatic and manual measuring range selection
Display of negative values on the analogue scale
DATA HOLD, MIN/MAX memory
Diode and continuity testing
Power saving circuit (AUTO OFF) after 10 min.
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
Safety: CAT III 600V
Real-time testing (AC)
Automatic and manual measuring range selection
Display of negative values on the analogue scale
DATA HOLD, MIN/MAX memory
Diode and continuity testing
Power saving circuit (AUTO OFF) after 10 min.
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
Safety: CAT III 600V
IP 40 protection
Features Summary:
Automatic blocking sockets (ABS)
Automatic / Manual measuring range selection
Display of negative values at the analogue scale
Storage of measured values
Continuity test
Power saving circuit
RMS Measurement with distorted waveshapes
Used in all areas of electrical engineering
LCD Panel
Size 65 mm x 30 mm
Analogue and digital display
Includes unit of measure, type of current, other special functions
Background illumation On/OFF key
ANALOGUE:
LCD scale with pointer
Scale length 55 mm in all ranges
Scalling 0 to ±60 with scale divisions in all ranges
Polarity display with automatic switching
Overflow display - Triangle
Measuring rate of 20 measurements per second
Digital:
Display / Chart height 7 segment characters 15 mm
Number of places - 3 6/7 place - 6000 steps
Measuring rate 2 measurements per second
What Is Included:
TRMS Digital multimeter
Protective rubber holster
2 x 1.5 V AA batteries
1 Set of measurement cables KS17-ONE
DAkkS Calibration certificate
Short form operating instructions
Standards
IEC 61010-1/EN 61010-1/VDE 0411-1, EN 60529 VDE 0470, Part 1, IEC 61326/EN 61 236
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | METRAHit 2+ |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Calibrated | UKAS |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Current Measurement | 15A ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Temperature Measurement | +400°C |
Safety Category Level | CAT II |
Maximum Operating Temperature | +65°C |
Best DC Voltage Accuracy | ±2 % |
Dimensions | 92 x 126 x 45mm |
Battery Type | AA |
Safety Category Voltage | 500V |
Weight | 300g |
Length | 92mm |
Width | 126mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±2 % |
Best DC Current Accuracy | ±2 % |