Beha-Amprobe AM-555-EUR Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max - RS Calibrated
- RS-stocknr.:
- 186-5989
- Fabrikantnummer:
- AM-555-EUR
- Fabrikant:
- Beha-Amprobe
5 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 317,00
(excl. BTW)
€ 383,57
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 317,00 |
- RS-stocknr.:
- 186-5989
- Fabrikantnummer:
- AM-555-EUR
- Fabrikant:
- Beha-Amprobe
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Beha-Amprobe AM-500-EUR Digital Multimeter Series is a full line of digital multimeters that offer functions for every application. These tough meters are designed to be a reliable, feature-rich and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings.
Voltage, current and resistance measurement
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
Low pass filter
Peak value measurement
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Two temperature inputs
Duty cycle function
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
Low pass filter
Peak value measurement
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Two temperature inputs
Duty cycle function
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Model Number p | AM-555-EUR |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum Resistance Measurement | 60Ω |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum Temperature Measurement | +1000°C |
Absolute Maximum Capacitance Measurement | 60mF |
Maximum Frequency | 1kHz |
Safety Category Level | CAT III, CAT IV |
Best Temperature Measurement Accuracy | ±1 % rgd. + 8 Digits |
Width | 90mm |
Battery Type | 9 V Battery |
Dimensions | 45 x 90 x 182mm |
Best Capacitance Measurement Accuracy | ±3 % rgd. + 5 Digits |
Best AC Voltage Accuracy | ±1 % rgd. + 3 Digits |
Best Resistance Measurement Accuracy | ±1.2 % rgd. + 2 Digits |
Height | 182mm |
Length | 45mm |
Best DC Voltage Accuracy | ±0.5 % rgd. + 2 Digits |
Best DC Current Accuracy | ±1 % rgd. + 2 Digits |
Best AC Current Accuracy | ±1.2 % rgd. + 2 Digits |
Weight | 354g |
Safety Category Voltage | 600 V, 1000V |
- RS-stocknr.:
- 186-5989
- Fabrikantnummer:
- AM-555-EUR
- Fabrikant:
- Beha-Amprobe