- RS-stocknr.:
- 123-3415
- Fabrikant:
- RS PRO
216 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 201,17
(excl. BTW)
€ 243,42
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 201,17 |
- RS-stocknr.:
- 123-3415
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO IDM67 Pocket Digital Multimeter
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
3200 Count LCD display
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Warning
This instrument is not recommended for current measurement on high energy circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Calibrated | RSCAL |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum Resistance Measurement | 30MΩ |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
DC Voltage Measurement Resolution | 0.1mV dc |
AC Voltage Measurement Resolution | 1mV ac |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II |
Dimensions | 85 x 40 x 165mm |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Minimum Operating Temperature | 0°C |
Battery Type | AAA 1.5 V, AM4, IEC LR03 |
Height | 165mm |
Best Resistance Measurement Accuracy | ±1.2% + 4 Digits |
Weight | 360g |
Best AC Voltage Accuracy | ±1.7% + 5 Digits |
Length | 85mm |
Maximum Operating Temperature | +50°C |
Best AC Current Accuracy | ±1.7% + 4 Digits |
Width | 40mm |
Best DC Current Accuracy | ±1.2% + 2 Digits |
Safety Category Voltage | 600V |