- RS-stocknr.:
- 123-3269
- Fabrikant:
- RS PRO
178 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 170,87
(excl. BTW)
€ 206,75
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 170,87 |
- RS-stocknr.:
- 123-3269
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS PRO IDM17 Probe Style Digital Multimeter
RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, rugged in construction, lightweight and very easy to use.
This multimeter is ideal for a wide range of sectors i.e. Mechanical Industries, Test and Measurement and Automotive applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
This multimeter is ideal for a wide range of sectors i.e. Mechanical Industries, Test and Measurement and Automotive applications.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Autoranging and manual selection
Mains proof Ω/continuity ranges
600 V protection in every range
Fast continuity beeper
Data hold function
Diode test
Continuity tester
Auto power off
Standard "AAA" size batteries (supplied fitted)
Long battery life
Standard " pitch input jacks
Rugged construction with high impact thermoplastic case
Designed to meet IEC 1010-1 (safety standard)
Installation category III 300 V
Installation category II 600 V
Mains proof Ω/continuity ranges
600 V protection in every range
Fast continuity beeper
Data hold function
Diode test
Continuity tester
Auto power off
Standard "AAA" size batteries (supplied fitted)
Long battery life
Standard " pitch input jacks
Rugged construction with high impact thermoplastic case
Designed to meet IEC 1010-1 (safety standard)
Installation category III 300 V
Installation category II 600 V
What do you get?
Digital multimeter
Test lead (one black)
Test probe (Red)
Operations manual
Carrying case
Test lead (one black)
Test probe (Red)
Operations manual
Carrying case
Why would you buy this product?
In addition to an exceptional technical specification, this unique pen style multimeter offers a level of safety normally only found on larger hand held multimeters.
Important information
This instrument has been designed in accordance with UL 3111-1 and IEC publication 1010 Pt1, Class II, Safety Requirements for Electrical Equipment for measurement, control and laboratory use. This level of safety can only be guaranteed while the appropriate limits are observed.
Typical Application
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM17 |
Functions Measured | AC Current |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum Resistance Measurement | 30MΩ |
AC Current Measurement Resolution | 0.001mA ac |
AC Voltage Measurement Resolution | 1mV ac |
Safety Category Level | CAT III |
Length | 78mm |
Weight | 300g |
Maximum Operating Temperature | +50°C |
Width | 42mm |
Height | 203mm |
Minimum Operating Temperature | 0°C |
Best AC Current Accuracy | ±1% + 3 Digits |
Safety Category Voltage | 300V |
Best DC Voltage Accuracy | ±0.7 % |
Dimensions | 78 x 42 x 203mm |
Battery Type | AAA 1.5 V (IEC LR03) |