- RS-stocknr.:
- 123-1949
- Fabrikant:
- RS PRO
384 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 142,33
(excl. BTW)
€ 172,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 142,33 |
- RS-stocknr.:
- 123-1949
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO IDM20 Pocket Digital Multimeter
The RS PRO IDM20 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.
The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.
The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Integrated flashlight
Compact and handheld - pocket size
Digital 3-3/4 digit 4000 count LCD display
3-year warranty
104 x 55 x 32.5 mm dimension
Compact and handheld - pocket size
Digital 3-3/4 digit 4000 count LCD display
3-year warranty
104 x 55 x 32.5 mm dimension
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage
What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage
What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Standards
EN61010-1 CAT IV 600 V / CAT III 1000 V
Supplied with
Specificaties
Kenmerk | Waarde |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM20 |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 200mA dc |
Absolute Maximum AC Current Measurement | 200mA ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Capacitance Measurement | 100µF |
Maximum Frequency | 100kHz |
Safety Category Level | CAT III |
Best DC Voltage Accuracy | ±0.5 % |
Dimensions | 120 x 55 x 40mm |
Battery Type | AAA |
Safety Category Voltage | 1000V |
Best DC Current Accuracy | ±2 % |
Best Capacitance Measurement Accuracy | ±3 % ± 5 Digits |
Best AC Voltage Accuracy | ±1.2 % |
Weight | 145g |
Length | 120mm |
Width | 55mm |
Best Resistance Measurement Accuracy | ±0.8 % |
Best AC Current Accuracy | ±2.5 % |
Height | 40mm |