- RS-stocknr.:
- 194-7419
- Fabrikantnummer:
- FLUKE-87V-MAX/E2 KIT
- Fabrikant:
- Fluke
7 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 1.013,00
(excl. BTW)
€ 1.225,73
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.013,00 |
- RS-stocknr.:
- 194-7419
- Fabrikantnummer:
- FLUKE-87V-MAX/E2 KIT
- Fabrikant:
- Fluke
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
FLUKE Multimeter Kit, Digital Display Type, 800h Battery Life - FLUKE-87V-MAX/E2 KIT
Get the full measure of your electric circuit with this multimeter kit from FLUKE. As well as the meter, it includes test leads, probes and a carrying case. You'll find it handy for checking everything from current, voltage and resistance to frequency and capacitance levels. A backlit display shows the results on a bright screen so you won't be left in the dark when troubleshooting your devices. Thanks to a display count of up to 20,000, you can keep tabs on high values.
Features & Benefits
• Built-in thermometer for convenient measurement of temperature in a range between -200°C and +1090°C
• Battery life of 800 hours for long-lasting use
• Shows min/max/avg values for convenient trends tracking
• Reading hold freezes data for quick recording of results
• Battery life of 800 hours for long-lasting use
• Shows min/max/avg values for convenient trends tracking
• Reading hold freezes data for quick recording of results
Applications
• DIY repairs
• Robotic systems
• Automotive engineering
• Security equipment
• Junction boxes
• Robotic systems
• Automotive engineering
• Security equipment
• Junction boxes
What's the voltage and current measurement range of this kit?
With a voltage measurement range between 0.1mV and 1000V AC/DC and a current measurement range between 0.1μA and 10A AC/DC, you can reliably use this versatile kit to test your low-power and high-power devices.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
The 87V MAX E2 kit comes with TL224 SureGrip™ Insulated Test Leads, AC220 SureGrip™ Alligator Clips and TL238 SureGrip™ Test Probes, ToolPak™ Magnetic Meter Hanging Kit
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | 87V-MAX/E2 |
Application | Industrial |
Kit Contents | True RMS Multimeter, Test Leads Kit, Probes, Hanging Kit, Accessories, Case |
Calibrated | UKAS |
Dimensions | 6 x 10.1 x 21.5cm |
- RS-stocknr.:
- 194-7419
- Fabrikantnummer:
- FLUKE-87V-MAX/E2 KIT
- Fabrikant:
- Fluke