- RS-stocknr.:
- 121-2506
- Fabrikantnummer:
- FLK-287/FVF/IR3000
- Fabrikant:
- Fluke
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27/08/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 1.316,00
(excl. BTW)
€ 1.592,36
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.316,00 |
- RS-stocknr.:
- 121-2506
- Fabrikantnummer:
- FLK-287/FVF/IR3000
- Fabrikant:
- Fluke
Datasheets
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- US
Productomschrijving
Fluke 287 Multimeter with ir3000 FC Connector and FVF Software
Save money when you buy the Fluke 287 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.
Fluke 287 Multimeter with built-in data logger and Trendapture™ capability, helping you to track down elusive, intermittent problems or monitor equipment with any of its functions. FlukeView Forms enable you to document, store and analyse individual readings and a range of measurements. Fluke 287 is compatible with the new Fluke ir3000 FC Infrared Connector.
The Fluke 287 / FVF combo kit gives you a practical and affordable approach to documenting circuit design performance.
Fluke 287 Multimeter with built-in data logger and Trendapture™ capability, helping you to track down elusive, intermittent problems or monitor equipment with any of its functions. FlukeView Forms enable you to document, store and analyse individual readings and a range of measurements. Fluke 287 is compatible with the new Fluke ir3000 FC Infrared Connector.
The Fluke 287 / FVF combo kit gives you a practical and affordable approach to documenting circuit design performance.
Typical Applications
R&D, maintenance, manufacture and design of electronic circuits or systems.
Features and Benefits
Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools
TrendCapture quickly graphically displays logged data session
Selectable ac filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy
Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event
Large 50000 Count, 1/4 VGA display with white backlight
Multi-lingual interface
0025% basic dc accuracy
100 kHz ac bandwidth
Real-time clock for automatic time stamping of saved readings
True-RMS ac voltage and current for accurate measurements on complex signals or non-linear loads AC bandwidth specified to 100 kHz
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Temperature function
Relative mode to remove test lead resistance from low ohms or capacitance measurements
Peak capture to record transients as fast as 250 μs
TrendCapture quickly graphically displays logged data session
Selectable ac filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy
Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event
Large 50000 Count, 1/4 VGA display with white backlight
Multi-lingual interface
0025% basic dc accuracy
100 kHz ac bandwidth
Real-time clock for automatic time stamping of saved readings
True-RMS ac voltage and current for accurate measurements on complex signals or non-linear loads AC bandwidth specified to 100 kHz
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Temperature function
Relative mode to remove test lead resistance from low ohms or capacitance measurements
Peak capture to record transients as fast as 250 μs
Supplied with
Fluke 287 multimeter, Fluke ir3000 FC connector, FlukeView® forms software with cable, AC175 alligator clips, 80BK-A thermocouple probe, TL71 silicon test lead set, C280 soft case, Amp jack plug set, CD user manual and Info pack.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | 287 |
Application | Electronic |
Kit Contents | Multimeter, FC Connector, FVF Software, Accessories |
Calibrated | UKAS |
- RS-stocknr.:
- 121-2506
- Fabrikantnummer:
- FLK-287/FVF/IR3000
- Fabrikant:
- Fluke