Souriau, UTO 4 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10
- RS-stocknr.:
- 509-9162
- Fabrikantnummer:
- UT07104SH6
- Fabrikant:
- Souriau
- RS-stocknr.:
- 509-9162
- Fabrikantnummer:
- UT07104SH6
- Fabrikant:
- Souriau
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Jamnut Receptacle for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.
Series UTO/UTOW - Souriau
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Shell Size | 10 |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Series | UTO |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -55°C |
Shell Plating | Nickel |