- RS-stocknr.:
- 560-824
- Fabrikantnummer:
- 92.232.2060.2
- Fabrikant:
- Wieland
84 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 14,54
(excl. BTW)
€ 17,59
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 14,54 |
10 - 24 | € 13,94 |
25 - 49 | € 13,39 |
50 + | € 12,88 |
- RS-stocknr.:
- 560-824
- Fabrikantnummer:
- 92.232.2060.2
- Fabrikant:
- Wieland
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
1.5mm2 flexible cable
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 3 |
Series | GST18i3 |
Gender | Male to Female |
Plug/Socket | Plug, Socket |
Colour | White |
Type | Cable Assembly |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP40 |
Wire Size | 1.5 mm² |
Cable Length | 2m |
Strain Relief | Yes |
Contact Plating | Tin |
Contact Material | Brass |