- RS-stocknr.:
- 839-9897
- Fabrikantnummer:
- ASMT-BG20-AS000
- Fabrikant:
- Broadcom
13000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 50)
€ 0,262
(excl. BTW)
€ 0,317
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 + | € 0,262 | € 13,10 |
*prijsindicatie |
- RS-stocknr.:
- 839-9897
- Fabrikantnummer:
- ASMT-BG20-AS000
- Fabrikant:
- Broadcom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Avago ASMT-Bx20 Series LEDs
PCB Based Subminiature Lamps (PCB PolyLED)
The ASMT-Bx20 are environmentally friendly LEDs. These PolyLED lamps are un-tinted and non diffused and have a small, narrow footprint. They offer quality and high reliability. With a high brightness, the ASMT-Bx20 LEDs are ideal for backlighting, status indication and panel illumination applications.
The ASMT-Bx20 are environmentally friendly LEDs. These PolyLED lamps are un-tinted and non diffused and have a small, narrow footprint. They offer quality and high reliability. With a high brightness, the ASMT-Bx20 LEDs are ideal for backlighting, status indication and panel illumination applications.
Low power consumption
Non-diffused dome for high brightness
Operating temperature range of -40°C to +85°C
Package in 8mm tape on 7 inch diameter reels
Compatible with automated placement equipment
Compatible with infrared and vapor phase reflow soldering process.
Non-diffused dome for high brightness
Operating temperature range of -40°C to +85°C
Package in 8mm tape on 7 inch diameter reels
Compatible with automated placement equipment
Compatible with infrared and vapor phase reflow soldering process.
Visible Light LEDs, Avago Technologies
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Green |
Package Type | 3224 (1209) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 650 mcd |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Lens Shape | Dome |
Dominant Wavelength | 569 nm |
Lens Colour | Clear |
Dimensions | 3.2 x 2.4 x 2.4mm |
- RS-stocknr.:
- 839-9897
- Fabrikantnummer:
- ASMT-BG20-AS000
- Fabrikant:
- Broadcom