- RS-stocknr.:
- 871-1389
- Fabrikantnummer:
- B82726S6123N020
- Fabrikant:
- EPCOS
- RS-stocknr.:
- 871-1389
- Fabrikantnummer:
- B82726S6123N020
- Fabrikant:
- EPCOS
Wetgeving en conformiteit
Productomschrijving
Epcos B82726S Series Toroidal Inductors
B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 12A |
Mounting Type | Radial |
Maximum DC Resistance | 8.4mΩ |
Tolerance | ±30% |
Length | 52mm |
Depth | 28mm |
Height | 55mm |
Dimensions | 52 x 28 x 55mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 35.65mm |
Series | B82726S |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.8mm |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |