- RS-stocknr.:
- 735-5805
- Fabrikantnummer:
- U1733C
- Fabrikant:
- Keysight Technologies
4 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 742,00
(excl. BTW)
€ 897,82
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 742,00 |
- RS-stocknr.:
- 735-5805
- Fabrikantnummer:
- U1733C
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Keysight U1730C Series Handheld LCR Meters
Keysight U1730C Series handheld LCR meters have capabilities typically associated only with benchtop meters. Measuring is faster using the one-touch automatic identification button. Testing on-the-go is facilitated by a battery which lasts up to 16 hours. The handheld LCR meters enable the user to test component types including secondary components of Dissipation Factor (D), Quality Factor (Q) and Angle Indication of Impedance (θ). They include functions that result in a more detailed component analysis. For example, the built-in Equivalent Series Resistance (ESR) function helps the user to better understand the resistance behaviour typically found in capacitors across selected frequencies. Also included Quick start guide, Certificate of Calibration, alligator clip leads and 9V alkaline battery.
Features and Benefits:
20,000 counts resolution
0.2% basic accuracy
Wide LCR ranges
Auto identification (Ai) automatically determines and displays component type and measurements
Detailed component analysis
IR-to-USB connectivity for data logging to PC
Test frequency up to 100kHz
0.2% basic accuracy
Wide LCR ranges
Auto identification (Ai) automatically determines and displays component type and measurements
Detailed component analysis
IR-to-USB connectivity for data logging to PC
Test frequency up to 100kHz
Note
Backlight function to ease viewing in subdued lighting (in U1732C & U1733C). DCR measurement (in U1733C).
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Capacitance Measurement | 20mF |
Maximum Resistance Measurement | 200 MΩ |
Maximum Inductance Measurement | 2000H |
Battery Life | 16 h |
Calibrated | RSCAL |
Battery Type | 9V |
Bench/Handheld | Handheld |
Display Type | LCD |
Power Source | Battery, Mains |
Dimensions | 41 x 87 x 184mm |
Weight | 337g |
Height | 184mm |
Length | 41mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Width | 87mm |
Model Number p | U1733C |