- RS-stocknr.:
- 735-5770
- Fabrikantnummer:
- U1732C
- Fabrikant:
- Keysight Technologies
- RS-stocknr.:
- 735-5770
- Fabrikantnummer:
- U1732C
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MY
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Capacitance Measurement | 20mF |
Maximum Resistance Measurement | 200 MΩ |
Maximum Inductance Measurement | 2000H |
Battery Life | 16 h |
Calibrated | RSCAL |
Battery Type | 9V |
Bench/Handheld | Handheld |
Display Type | LCD |
Power Source | Battery, Mains |
Dimensions | 41 x 87 x 184mm |
Weight | 337g |
Height | 184mm |
Length | 41mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | U1732C |
Width | 87mm |