- RS-stocknr.:
- 711-8347
- Fabrikantnummer:
- SRL-5-F-S-2
- Fabrikant:
- Lorlin
22 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
153 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 10,02
(excl. BTW)
€ 12,12
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 10,02 |
10 - 49 | € 9,59 |
50 - 99 | € 8,92 |
100 - 249 | € 8,04 |
250 + | € 6,97 |
- RS-stocknr.:
- 711-8347
- Fabrikantnummer:
- SRL-5-F-S-2
- Fabrikant:
- Lorlin
Wetgeving en conformiteit
Productomschrijving
16mm Key Switch - SRL Series
Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 3 |
Contact Configuration | SP-CO |
Key Trapping | No |
Contact Current Rating | 1 A @ 24V ac dc / 115V ac |
Key Type | Common |
Terminal Type | Solder |
Case Material | Glass Fibre Reinforced PA |
Bezel Shape | Tapered |
Depth Behind Panel | 22.4mm |
Key Index Angle | 90° |
Contact Material | Silver Plated Brass |
Maximum Operating Temperature | +65°C |
Standards Met | RoHS |
Operating Temperature Range | -20 → +65°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 10000Operations |
- RS-stocknr.:
- 711-8347
- Fabrikantnummer:
- SRL-5-F-S-2
- Fabrikant:
- Lorlin