- RS-stocknr.:
- 921-8718
- Fabrikantnummer:
- 1004-735
- Fabrikant:
- Megger
- RS-stocknr.:
- 921-8718
- Fabrikantnummer:
- 1004-735
- Fabrikant:
- Megger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Megger Insulation and Continuity Testers
The Megger MIT410/2 200Gohm insulation and continuity testers have a redesigned case, back-stand and 6-cell battery compartment with separate fuse access. Insulation testing has been enhanced with feedback controlled test voltages to limit over-voltage to 2%, rather than the industry-standard 10-20%. All primary results are displayed in the larger digital display and repeated on the analogue arc. Auxiliary test information such as frequency, leakage current, insulation or circuit voltage is displayed in the smaller secondary digital display. A variable range has been added to allow any intermediate voltage from 50 V to 1000 V in 10 V steps. Where application-specific test voltages are required that do not appear in the standard ranges.
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, 1 SP5 Remote Switch Probe, information CD and 6 x AA Alkaline Batteries
Supplied with
Hard carry case complete with red/black silicone test lead set with probes, 1 red & 1 black crocodile clip, 1 SP5 Remote Switch Probe, information CD and 6 x AA Alkaline Batteries
Features and Benefits
Insulation testing up to 1000V
Polarisation Index, Dielectric Absorption Ratio, Variable Test Voltage and result storage
Stabilised insulation test voltage (New)
Single range, faster continuity testing from 0.01ohm to 1Mohm (New)
600V TRMS AC and DC voltage measurement
Live circuit detection and protection
User variable insulation test voltage from 100V to 1000V (New) depending on model
Test result storage and Bluetooth® downloading depending on model
Rechargeable options for mains and car charging (New) depending on model
Polarisation Index, Dielectric Absorption Ratio, Variable Test Voltage and result storage
Stabilised insulation test voltage (New)
Single range, faster continuity testing from 0.01ohm to 1Mohm (New)
600V TRMS AC and DC voltage measurement
Live circuit detection and protection
User variable insulation test voltage from 100V to 1000V (New) depending on model
Test result storage and Bluetooth® downloading depending on model
Rechargeable options for mains and car charging (New) depending on model
Applications
Industrial
Cable Testing
Motor Testing
Automotive
ESD
Panel Building
Avionics
Maintenance
Cable Testing
Motor Testing
Automotive
ESD
Panel Building
Avionics
Maintenance
Certifications
CAT IV 600 V
IP54 rated
IP54 rated
Specificaties
Kenmerk | Waarde |
---|---|
Model Number p | MIT410 2 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 10V |
Maximum Insulation Resistance Measurement | 200GΩ |
Display Type | Analogue, Dual Digital |
Calibrated | RSCAL |
Test Current | 205mA |
Battery Type | Alkaline |
Power Source | Battery |
Battery Life | 2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Voltage | 600V |
Safety Category | CAT IV 600V |
Safety Category Level | CAT IV |
Length | 92mm |
Weight | 775g |
Height | 220mm |
Dimensions | 92 x 50 x 220mm |
Width | 50mm |