Keysight Technologies U1461A Insulation Tester, 50V Min, 1000V Max, 260GΩ Max, CAT III 1000V - UKAS Calibration
- RS-stocknr.:
- 820-4777
- Fabrikantnummer:
- U1461A
- Fabrikant:
- Keysight Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 820-4777
- Fabrikantnummer:
- U1461A
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
U1461A Insulation Multimeter OLED display 50V to 1kV
The U1461A insulation resistance tester is ideal for predictive and preventive maintenance measurement tasks in electrical and industrial applications. By adding a Bluetooth® adapter to the U1461A, you are able to perform tests remotely using a Windows PC or on iOS / Android smart devices.Test reports can be generated in a tabulated or graphical form for easy interpretation and analysis.
Wireless insulation resistance testing via PC or iOS/Android based smart devices
Automatic test report generation
50 V / 100 V / 250 V / 500 V / 1000 V test voltages
Measure up to 260 GΩ
Timed / PI / DAR test
Adjustable test output voltage from 10 V to 1.1 kV
4.5 digit full featured DMM with OLED display
Measures AC voltage, DC voltage, AC current, DC current, resistance, capacitance, diode, continuity and temperature
Low pass filter
Non-contact AC voltage detection (Vsense)
IP 67 rated
CAT III 1000 V / CAT IV 600 V
Automatic test report generation
50 V / 100 V / 250 V / 500 V / 1000 V test voltages
Measure up to 260 GΩ
Timed / PI / DAR test
Adjustable test output voltage from 10 V to 1.1 kV
4.5 digit full featured DMM with OLED display
Measures AC voltage, DC voltage, AC current, DC current, resistance, capacitance, diode, continuity and temperature
Low pass filter
Non-contact AC voltage detection (Vsense)
IP 67 rated
CAT III 1000 V / CAT IV 600 V
Supplied with
Hard carrying case, Alligator clips (red and black), Test leads with 4 mm probe (red and black) and 19 mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA Alkaline batteries, Remote switch probe with adapter, IR-to-Bluetooth adapter (U1117A), Operating instruction (U1117A), Thermocoupler adapter (J/K-Type), bead (J-Type and K-Type), Quick Start Guide.
Keysight Technologies Insulation Tester
The Keysight Technologies 260G ohm insulation tester is ideal for predictive and preventive maintenance measurement tasks in electrical as well as industrial applications. By adding a Bluetooth adapter, you can perform tests remotely using a Windows PC or on iOS/Android smart devices. The test reports can be generated in a tabular or graphical format for easy interpretation and analysis. It measures AC voltage, DC voltage, resistance, capacitance and continuity. The testing voltage of this tester ranges between 50V and 100V. This device is battery powered and has an AA battery type.
Supplied with Hard carrying case, alligator clips (red and black), test leads with 4mm probe (red and black) and 19mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA alkaline batteries, remote switch probe with adapter, Thermocoupler adapter (J/K-Type), bead (J-Type and K-Type) and quick start guide
Supplied with Hard carrying case, alligator clips (red and black), test leads with 4mm probe (red and black) and 19mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA alkaline batteries, remote switch probe with adapter, Thermocoupler adapter (J/K-Type), bead (J-Type and K-Type) and quick start guide
Features and Benefits
Adjustable test output voltage from 10V to 1.1kV
Automatic test report generation
Non-contact AC voltage detection
Timed/PI/DAR test
4.5 digit full featured DMM with OLED display
Wireless insulation resistance testing via PC or iOS/Android smart devices
Automatic test report generation
Non-contact AC voltage detection
Timed/PI/DAR test
4.5 digit full featured DMM with OLED display
Wireless insulation resistance testing via PC or iOS/Android smart devices
Certifications
CAT III 1000V
CAT IV 600V
CE certified
CSA certified
EN61557
IP67 rated
CAT IV 600V
CE certified
CSA certified
EN61557
IP67 rated
Keysight Technologies Insulation Resistance Testers
Specificaties
Kenmerk | Waarde |
---|---|
Model Number p | U1461A |
Tester Type | Insulation Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 1000V |
Maximum Insulation Resistance Measurement | 260GΩ |
Display Type | OLED |
Calibrated | UKAS |
Test Current | 1mA |
Power Source | Battery |
Battery Life | 160 h |
Battery Type | AA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Voltage | 1000 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Length | 58mm |
Width | 100mm |
Weight | 686g |
Dimensions | 58 x 100 x 218mm |
Height | 218mm |