- RS-stocknr.:
- 178-6806
- Fabrikantnummer:
- 930621106 STAK 2
- Fabrikant:
- Hirschmann
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
67 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,28
(excl. BTW)
€ 7,60
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 6,28 |
10 - 24 | € 6,02 |
25 - 49 | € 5,78 |
50 + | € 5,51 |
- RS-stocknr.:
- 178-6806
- Fabrikantnummer:
- 930621106 STAK 2
- Fabrikant:
- Hirschmann
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Belden Hirschmann Industrial Power Connector, Screw Terminal Connection, Safety Bracket Attachment - ST Series - 930621106 STAK 2
Looking for a hassle-free way to link equipment to an energy source? Take charge with this industrial power connector from Belden's Hirschmann range. The 2-pin+PE assembly serves as a handy interface, so you can connect your kit directly to an electrical supply of up to 250V AC/DC. Thanks to its IP54 rating, you can be sure the unit is partially dust-proof and resists water sprays from any direction.
Features & Benefits
• Withstands temperatures from -30°C to +90°C, so it's a hardy option
• Glass-fibre-reinforced polyamide body shrugs off damage from scrapes and bumps
• Accepts conductors with cross-sections between 0.25 and 1.5mm² for flexibility
• Glass-fibre-reinforced polyamide body shrugs off damage from scrapes and bumps
• Accepts conductors with cross-sections between 0.25 and 1.5mm² for flexibility
Applications
• Instrumentation devices
• Industrial automation
• Pharmaceutical industry
• Industrial automation
• Pharmaceutical industry
Can this product withstand impulse voltages?
Yes, it can. To boost electrical safety, the connector withstands impulse voltages of up to 2.5kV.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2 + PE |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Colour | Grey |
Cable CSA | 0.25 → 1.50mm² |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
- RS-stocknr.:
- 178-6806
- Fabrikantnummer:
- 930621106 STAK 2
- Fabrikant:
- Hirschmann