- RS-stocknr.:
- 837-1170
- Fabrikantnummer:
- XY2CJR19H7
- Fabrikant:
- Telemecanique Sensors
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 131,00
(excl. BTW)
€ 158,51
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 131,00 |
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 837-1170
- Fabrikantnummer:
- XY2CJR19H7
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.
Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection
Standards
IEC 60947-5-5.
Approvals
CE, UL, cULus, NiDS, CCC.
Specificaties
Kenmerk | Waarde |
---|---|
Normal State Configuration | NO/2NC |
Cable Length | 30m |
Mounting Orientation | Right Side |
IP Rating | IP66, IP67 |
Number of Poles | 3P |
Series | XY2CJ |
Range | Preventa |
Length | 158mm |
Width | 64.2mm |
Depth | 109mm |
Maximum DC Voltage | 250V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Dimensions | 158 x 64.2 x 109mm |
Maximum AC Voltage | 240V |
Conduit Entry | 1/2 in NPT |