- RS-stocknr.:
- 179-3514
- Fabrikantnummer:
- AFG31101
- Fabrikant:
- Tektronix
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 5.139,00
(excl. BTW)
€ 6.218,19
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 5.139,00 |
- RS-stocknr.:
- 179-3514
- Fabrikantnummer:
- AFG31101
- Fabrikant:
- Tektronix
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Tektronix Arbitrary Function Generator Series AFG31000
The Tektronix AFG31000 series with InstaView™ technology is the first high-performance arbitrary function generator with built-in waveform generation applications, patented real-time wave monitoring, and a modern user interface. It is also the first function generator on the market that includes built-in double pulse test software. The 9-inch screen works just like a smart device so you can pinch, zoom and scroll to easily locate settings and parameters on the simplified menu and find shortcuts to frequently used settings. The AFG31000 series has 10 models, ranging from 25MHz to 250MHz in both single channel and 2-channels. It provides advanced waveform generation and programming capabilities. The function generator has a 14-bit vertical resolution and also has built-in function waveforms such as sine, square, ramp and many more. It gives output with less distortion. The measurement of waves is done in an accurate format and the frequency deviation is shown precisely as the output function.
Features and Benefits
• 3 year warranty included
• 1 or 2 channel models
• Output amplitude range 1 mVpp to 10Vpp into 50Ω loads
• The 9-inch capacitive touch screen works like a smart phone and has short-cuts to frequently used settings
• Patented InstaView™ technology enables engineers to see the actual waveform at the Device Under Test (DUT) in real time, without the need of an oscilloscope and probe, eliminating the uncertainty caused by mismatched impedance
• Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
• Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument, eliminating the need to connect to a PC
• Outputs are protected from over voltage and current to minimize potential instrument damage
• Built-in Double Pulse Test application to generate voltage pulses with varying pulse widths onto the DUTs
• Control both channels of multi-channel AFGs independently with dedicated Kickstart software AFG App
Basic (AFG) Mode:
• 25 MHz, 50 MHz, 100 MHz, 150 MHz, or 250 MHz sine waveforms
• 250 MSa/s, 1 GSa/s or 2 GSa/s sample rates
• 14-bit vertical resolution
• Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
• Sweep, Burst, and Modulation modes (AM, FM, PM, FSK, and PWM)
Advanced (Sequence) Mode:
• Continuous mode (optional Sequence, Triggered and Gated modes)
• 16 Mpts arbitrary waveform memory on each channel (128 Mpts optional)
• Up to 256 steps in sequence mode with loop, jump and wait events
• Variable sampling clock 1 μSa/s to 2 GSa/s
• 1 or 2 channel models
• Output amplitude range 1 mVpp to 10Vpp into 50Ω loads
• The 9-inch capacitive touch screen works like a smart phone and has short-cuts to frequently used settings
• Patented InstaView™ technology enables engineers to see the actual waveform at the Device Under Test (DUT) in real time, without the need of an oscilloscope and probe, eliminating the uncertainty caused by mismatched impedance
• Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
• Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument, eliminating the need to connect to a PC
• Outputs are protected from over voltage and current to minimize potential instrument damage
• Built-in Double Pulse Test application to generate voltage pulses with varying pulse widths onto the DUTs
• Control both channels of multi-channel AFGs independently with dedicated Kickstart software AFG App
Basic (AFG) Mode:
• 25 MHz, 50 MHz, 100 MHz, 150 MHz, or 250 MHz sine waveforms
• 250 MSa/s, 1 GSa/s or 2 GSa/s sample rates
• 14-bit vertical resolution
• Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
• Sweep, Burst, and Modulation modes (AM, FM, PM, FSK, and PWM)
Advanced (Sequence) Mode:
• Continuous mode (optional Sequence, Triggered and Gated modes)
• 16 Mpts arbitrary waveform memory on each channel (128 Mpts optional)
• Up to 256 steps in sequence mode with loop, jump and wait events
• Variable sampling clock 1 μSa/s to 2 GSa/s
Accessories
AFG Accessories
Case
RS Stock No. 7286740 ACD4000B (Soft Carry Case)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Control both channels of multi-channel AFGs independently with dedicated Kickstart Software AFG App
Case
RS Stock No. 7286740 ACD4000B (Soft Carry Case)
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Control both channels of multi-channel AFGs independently with dedicated Kickstart Software AFG App
The AFG31000 Series is the best-in-class waveform generation platform designed for the most demanding expectations on performance and versatility, throughout the whole process of product realization. The 9-inch capacitive touch screen, built-in arbitrary waveform application, and patented InstaView™ technology bring unprecedented user experience for researchers and engineers, and enable them to focus on their job instead of learning how to use a tool.
Software Updates
1 or 2 channel models
Output amplitude range 1 mVP-P to 10 VP-P into 50 Ω loads
Basic (DDS) mode:
25 MHz, 50 MHz, 100 MHz, 150 MHz or 250 MHz sine wave waveforms
250 MSa/s, 500 MSa/s, 1 GSa/s or 2 GSa/s Sampling rate
14-bit vertical resolution
Advanced (Sequence) mode:
Continuous mode (optional Sequence, Triggered and Gated modes)
16 Mpts arbitrary waveform memory on each channel (128 Mpts optional)
Up to 256 steps in sequence mode with loop, jump and wait events
Output amplitude range 1 mVP-P to 10 VP-P into 50 Ω loads
Basic (DDS) mode:
25 MHz, 50 MHz, 100 MHz, 150 MHz or 250 MHz sine wave waveforms
250 MSa/s, 500 MSa/s, 1 GSa/s or 2 GSa/s Sampling rate
14-bit vertical resolution
Advanced (Sequence) mode:
Continuous mode (optional Sequence, Triggered and Gated modes)
16 Mpts arbitrary waveform memory on each channel (128 Mpts optional)
Up to 256 steps in sequence mode with loop, jump and wait events
KickStart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Control both channels of multi-channel AFGs independently with dedicated Kickstart Software AFG App
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Control both channels of multi-channel AFGs independently with dedicated Kickstart Software AFG App
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
• Automotive
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
• Battery Testing
• Embedded Design
• Power Measurements and Analysis
• Education
• Manufacturing test/troubleshooting
• Power Semiconductor Testing
Specificaties
Kenmerk | Waarde |
---|---|
Calibrated | RSCAL |
Height | 191.8mm |
Weight | 4.7kg |
Length | 412.8mm |
Maximum Operating Temperature | +50°C |
Width | 143.3mm |
Minimum Operating Temperature | 0°C |
Dimensions | 412.8 x 143.3 x 191.8mm |
- RS-stocknr.:
- 179-3514
- Fabrikantnummer:
- AFG31101
- Fabrikant:
- Tektronix