Keysight Technologies 53210A Frequency Counter, 0 Hz Min, 350MHz Max, 10 Digit Resolution - With UKAS Calibration
- RS-stocknr.:
- 712-8947
- Fabrikantnummer:
- 53210A
- Fabrikant:
- Keysight Technologies
- RS-stocknr.:
- 712-8947
- Fabrikantnummer:
- 53210A
- Fabrikant:
- Keysight Technologies
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Keysight 350 MHz Counters
Keysight 53200A Series is a new generation of 350 MHz RF and Universal counter/timers delivering exceptional performance and usability standards. These are the first frequency counters with LXI-C compliance. Their high speed measurements and built-in analysis provide functionality not previously available in basic frequency counters/timers. The 53200A models offer resolution capabilities up to 10 digits/second frequency ( 53210A 713-4286 ) or 12 digits/second frequency ( 100ps 53220A 713-4295 , 20ps 53230A 713-4298 ). All models offer built-in analysing and graphing capabilities to maximise insight and information delivered.
Optional 6 GHz or 15 GHz Input
Single-shot resolution 20ps models
1M reading memory & datalogging
LXI-C, LAN, USB, GPIB Large color graphical display: Math, statistics, histogram, trend/stripchart, datalogging
1MSa continuous/gap-free measurement and timestamp capability (53230A)
Optional pulse microwave measurements (53230A) and battery
Single-shot resolution 20ps models
1M reading memory & datalogging
LXI-C, LAN, USB, GPIB Large color graphical display: Math, statistics, histogram, trend/stripchart, datalogging
1MSa continuous/gap-free measurement and timestamp capability (53230A)
Optional pulse microwave measurements (53230A) and battery
Approvals
Cat 1 (300 V), EN61010, NRTL certified, EN55011, 61326-1
Supplied with
certificate of calibration, IEC power cord, USB cable, CD including programming examples, programmer's reference help file, user's guide, quick start tutorial, service guide, Keysight IO Library CD
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 350MHz |
Minimum Frequency | 0 Hz |
Resolution | 10 Digit |
Calibrated | UKAS |
Pulse Width Resolution | 40ns |
Maximum Input Voltage | 5 V, 50 V |
Minimum Input Voltage | -50 V, -5 V |
Input Impedance | 1 MΩ, 50 Ω |
Connector Type | BNC |
Dimensions | 261.2 x 302.2 x 103.8mm |
Weight | 3.9kg |
Model Number p | 53210A |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Length | 261.2mm |
Width | 302.2mm |
Maximum Operating Temperature | +55°C |