Werma 761 Series Base Mount, Wall Mount Electronic Sounder, 24 V dc, 105dB at 1 m, IP65, DC, Single-Tone
- RS-stocknr.:
- 655-8353
- Fabrikantnummer:
- 761.000.55
- Fabrikant:
- Werma
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 655-8353
- Fabrikantnummer:
- 761.000.55
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
EX Signal Horn 761
Suitable for use in areas liable to explosion caused by both gas or dust
Approved for zone 1 and 2 (Gas) as well as zone 20 and 21 (Dust)
Loud horn with continuous tone
Operating temperature range: -40 to +50°C
M16 conduit entry
Approved for zone 1 and 2 (Gas) as well as zone 20 and 21 (Dust)
Loud horn with continuous tone
Operating temperature range: -40 to +50°C
M16 conduit entry
Group and Category
II 2G EEx me II T5 (zone 1 & 2)
II 2D IP65 70° (zone 20 & 21)
II 2D IP65 70° (zone 20 & 21)
Certificate No.
BVS 03 ATEX E 118X
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 105dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Black |
Mounting Style | Base Mount, Wall Mount |
Application Type | Sounder |
Maximum Decibel | 105dB |
Series | 761 |
Hazardous Area Certification | ATEX |
Base Length | 178mm |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |
Base Width | 207mm |
Housing Material | PC |