- RS-stocknr.:
- 890-2917
- Fabrikantnummer:
- PC-0824-480-0
- Fabrikant:
- Block
- RS-stocknr.:
- 890-2917
- Fabrikantnummer:
- PC-0824-480-0
- Fabrikant:
- Block
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
BLOCK Electronic Circuit Breakers
These new electronic circuit breakers from Block provide innovative advantages for optimised current.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Benefits
Each Channels can be individually adjusted
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Applications
Panel and Machine Builders
Electrical Installations
HVAC Installations
Ship Building
Electrical Installations
HVAC Installations
Ship Building
Approvals
GL (Lloyds Registered) cURus, cULus
BLOCK Circuit Breakers