- RS-stocknr.:
- 183-9466
- Fabrikantnummer:
- 1010-518
- Fabrikant:
- Megger
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 472,00
(excl. BTW)
€ 571,12
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 472,00 |
- RS-stocknr.:
- 183-9466
- Fabrikantnummer:
- 1010-518
- Fabrikant:
- Megger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Megger Electrical Test and Measurement Accessory, Current Clamp Type, 1mA to 1000A Current Measurement Range - 1010-518
Determine the electrical properties of a wire using this electrical test and measurement accessory from Megger. This current clamp has jaws that close around a wire to take safe, reliable current measurements. A wide detection range of 1mA to 1000A makes it compatible with low-power and high-power electrical systems for versatility. The magnetic core is made from an iron-nickel alloy that offers high permeability, cutting through noise to detect electrical signals accurately. Integrated overvoltage protection helps to shield the output terminals from hazards.
Features & Benefits
Compatible with attached rod technique and stakeless testing for versatile operation
Suitable for leakage currents, enabling testing of faulty wiring
Ergonomic handle gives you a steady, comfortable grip
Suitable for leakage currents, enabling testing of faulty wiring
Ergonomic handle gives you a steady, comfortable grip
Applications
Aerospace engineering
Repair workshops
Security devices
HVAC systems
Repair workshops
Security devices
HVAC systems
What's the jaw capacity of this clamp?
Thanks to a maximum jaw capacity of 52mm, you can widen this clamp enough to fit over large cables.
How accurate is this current clamp?
This clamp has an accuracy rating of ≤0.3% at full range for reduced risk of errors.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Current Clamp |
For Use With | MVC1010 |
Calibrated | RSCAL |