- RS-stocknr.:
- 182-9877
- Fabrikantnummer:
- 06019G2103
- Fabrikant:
- Bosch
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22/05/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 230,76
(excl. BTW)
€ 279,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 230,76 |
- RS-stocknr.:
- 182-9877
- Fabrikantnummer:
- 06019G2103
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Bosch Drill Driver, 1.5 to 13mm Chuck Size, 60Nm Hard Torque - GSB Series - 06019G2103
Get hands-on with your DIY and professional construction jobs using this drill driver from Bosch. As it's keyless, you can change out bits quickly without any special tools, saving you time and fuss. With a wattage of 72W, this tool has plenty of power to create holes and drive screws as needed. If it does get stuck, the kickback control feature prevents the drill from getting out of hand. Its cordless design means it's convenient to take with you in the field, helping you access those hard-to-reach places with ease.
Features & Benefits
• Built-in belt clip for holstering when you need your hands free
• Integrated LED handily lights up your workpiece
• Electronic Motor Protection increases its lifespan by protecting against overload
• Short head length of 184mm makes it easy to handle
• Integrated LED handily lights up your workpiece
• Electronic Motor Protection increases its lifespan by protecting against overload
• Short head length of 184mm makes it easy to handle
Applications
• Electrical engineering
• Construction sites
• Home improvements
• Automotive workshops
• Construction sites
• Home improvements
• Automotive workshops
What's the drilling capacity of this drill driver?
It has a drilling capacity of 13mm for masonry and metal and 38mm for wood.
How many gears does this tool have?
This driver has two gears, so you can easily switch between speeds depending on your task at hand.
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Body Only |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 0 |
Max Speed | 1900rpm |
Weight | 1.2kg |
Speed | 0 → 600 / 0 → 1900rpm |
Wattage | 72W |
Model Number | GSB 18V-60C |
Number of Gears | 2 |