- RS-stocknr.:
- 607-9484
- Fabrikantnummer:
- V1400B10008
- Fabrikant:
- Delta Plus
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
72 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos met 100
€ 11,20
(excl. BTW)
€ 13,55
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 9 | € 11,20 | € 0,112 |
10 - 19 | € 10,76 | € 0,108 |
20 - 49 | € 10,42 | € 0,104 |
50 + | € 9,85 | € 0,098 |
*prijsindicatie |
- RS-stocknr.:
- 607-9484
- Fabrikantnummer:
- V1400B10008
- Fabrikant:
- Delta Plus
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Delta Plus Disposable Gloves
The Delta Plus blue nitrile gloves have a size of 8.5–L. These are single-use gloves, for minor risks only used generally with no danger from mechanical, chemical or thermal risks. The glove has a 24cm length and 0.10cm thickness. Each box contains 100 gloves.
Features and Benefits
Smooth surface
Ambidextrous
Accepted quality level is 1.5
Waterproof
Airtight
Flexible
Elastic
Tactility
No allergy risks
Great comfort
Precise handling
Powder-free
Ambidextrous
Accepted quality level is 1.5
Waterproof
Airtight
Flexible
Elastic
Tactility
No allergy risks
Great comfort
Precise handling
Powder-free
Applications
Precision handling
Jewellery polishing
Precision assembly
Laboratory work
Community kitchens
Beauty salons
Preparation of food products
Very dirty but non-corrosive jobs
Veterinary care
Non-sterile medical examinations and care
Jewellery polishing
Precision assembly
Laboratory work
Community kitchens
Beauty salons
Preparation of food products
Very dirty but non-corrosive jobs
Veterinary care
Non-sterile medical examinations and care
Certifications
EN420:2003
EN374-2:2003
89/109/EEC
2002/72/EC
85/572/EEC
CE certified
EN374-2:2003
89/109/EEC
2002/72/EC
85/572/EEC
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 8.5, Large |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3, EN420 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Anti-Static | No |
Accepted Quality Level AQL | 1.5 |