Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 95 → 250V dc ac,
- RS-stocknr.:
- 168-2488
- Fabrikantnummer:
- 2320513
- Fabrikant:
- Phoenix Contact
14 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 45,01
(excl. BTW)
€ 54,46
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 45,01 |
- RS-stocknr.:
- 168-2488
- Fabrikantnummer:
- 2320513
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSUs are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.
These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.
These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.
Features and benefits:
Easy mounting by snapping on the DIN rail or screwing onto a level surface
Maximum energy efficiency through small losses
Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
Fast commissioning with LED function monitoring
High operational safety by long power failure under full load
Worldwide use by wide-range intake and international approval package
Wide temperature range from -25 ° C to +70 ° C
Parallel switched to increase performance and redundancy
Outdoor installation possible
Energy savings thanks to maximum energy efficiency and incredibly low idling losses
Maximum energy efficiency through small losses
Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
Fast commissioning with LED function monitoring
High operational safety by long power failure under full load
Worldwide use by wide-range intake and international approval package
Wide temperature range from -25 ° C to +70 ° C
Parallel switched to increase performance and redundancy
Outdoor installation possible
Energy savings thanks to maximum energy efficiency and incredibly low idling losses
Typical applications:
The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.
How to install a DIN Rail Power Supply?
DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.
What is a DIN rail power supply?
Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
Phoenix Contact Switch-Mode DIN Rail Power Supply, 1 Output, 12.7W Power Rating - STEP-PS/ 1AC/ 5DC/2 - 2320513
Looking for a compact power distribution solution for your DIN rail-mounted components? Choose this power supply unit from Phoenix Contact. It's designed for single-phase circuits and converts 85 to 264V AC and 95 to 250V DC input voltages into 5V DC. This makes it suitable for low-voltage electrical devices, such as sensors and actuators. You can connect it in series or in parallel, so it's a versatile energy solution.
This unit has an integrated fuse that provides short-circuit protection and reduces the risk of electric shocks. For added safety, it has touch-proof screw terminals that limit contact with live parts. These easy-to-use terminals ensure cable installation is quick and simple, too. Compact dimensions of 90 (height) x 18 (width) x 61mm (depth) make this power supply unit a space-efficient choice for tight enclosures.
This unit has an integrated fuse that provides short-circuit protection and reduces the risk of electric shocks. For added safety, it has touch-proof screw terminals that limit contact with live parts. These easy-to-use terminals ensure cable installation is quick and simple, too. Compact dimensions of 90 (height) x 18 (width) x 61mm (depth) make this power supply unit a space-efficient choice for tight enclosures.
• Broad operating temperature range of -25°C to +70°C for use in challenging settings
• IP20 rating offers protection against objects larger than 12mm in size
• Mean time between failures of 500,000 hours for reliable long-term performance
• IP20 rating offers protection against objects larger than 12mm in size
• Mean time between failures of 500,000 hours for reliable long-term performance
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 3.7A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 95 → 250V dc |
Power Rating | 12.7W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 18mm |
Depth | 61mm |
Series | STEP-PS/ 1AC/ 5DC/2 |
Mounting Type | DIN Rail Mount |
Standards Met | CE EN61000-6-3, cUL, DIN VDE 0100-410, EMC Directive 2014/30/EU, EN 50121-4, EN 50178, EN 50178/VDE 0160 (PELV), EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-6-2:2005, EN 61558-2-16, IEC 60950-1 (SELV) and EN 60204-1 (PELV), IEC 60950-1/VDE 0805 (SELV), IEC/EN 61000-4-6, NEC Class 2 as per UL 1310, UL/C-UL listed UL 508, UL/C-UL Reconized UL 60950-1 |
Maximum Temperature | +70°C |
Special Features | 000 Hours and U/I Characteristic Curve, Energy Savings Thanks to Maximum Energy Efficiency and Incredibly Low Idling Losses, Flexible Mounting by Simply Snapping onto The Din Rail or Screwing onto A Level Surface, Reliable Power Supply Thanks to High MTBF (mean Time Between Failures) of More Than 500 |
MTBF | 500000h |
Minimum Temperature | -25°C |
Efficiency | 81% |
Ripple And Noise | 50mV Pk-Pk |