Phoenix Contact DIN Rail Enclosure Enclosure Type UM-BASIC Series , 127.8 x 120 x 40mm, Polyamide, PVC DIN Rail
- RS-stocknr.:
- 909-3297
- Fabrikantnummer:
- 2202528
- Fabrikant:
- Phoenix Contact
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
13 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 17,53
(excl. BTW)
€ 21,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 17,53 |
- RS-stocknr.:
- 909-3297
- Fabrikantnummer:
- 2202528
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact DEV-KIT UM-BASIC
The DEV-KIT UM-BASIC is a DIN rail mountable electronic housing kit which is supplied with all the parts needed to assemble an enclosure ready for your electronics. It is ideal for prototyping or small production builds.
Features and Benefits
Profile housing with overall width of 104 mm
PCB terminal blocks with 5.08 mm pitch, conductor cross section 2.5 mm2
Light grey colour
PVC / PA housing material
Flammability rating UL 94 V0
RoHS compliant
PCB terminal blocks with 5.08 mm pitch, conductor cross section 2.5 mm2
Light grey colour
PVC / PA housing material
Flammability rating UL 94 V0
RoHS compliant
Supplied with
1 x UM-BASIC 100 mm profile housing and PCB terminal blocks (SMKDS).
Specificaties
Kenmerk | Waarde |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide, PVC |
Length | 127.8mm |
Dimensions | 127.8 x 120 x 40mm |
Width | 120mm |
Height | 40mm |
Colour | Light Grey |
Series | UM-BASIC |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Terminal Type | PCB |
Standards Met | UL 94V-0 |
- RS-stocknr.:
- 909-3297
- Fabrikantnummer:
- 2202528
- Fabrikant:
- Phoenix Contact