Phoenix Contact Vented Enclosure Type EH 45 FLAT DEV-KIT KMGY Series , 75.4 x 45 x 53.5mm, ABS DIN Rail Enclosure Kit
- RS-stocknr.:
- 909-3290
- Fabrikantnummer:
- 2202529
- Fabrikant:
- Phoenix Contact
62 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 13,94
(excl. BTW)
€ 16,87
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 13,94 |
- RS-stocknr.:
- 909-3290
- Fabrikantnummer:
- 2202529
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact DIN Rail Enclosure Kit, 2.5mm² Conductor Cross Section, 81.6g Weight - EH 45 FLAT DEV-KIT KMGY - 2202529
Need a tidy container for storing your wiring out of harm's way? Try this DIN rail enclosure kit from Phoenix Contact. It includes a mounting base, lid and PCB terminal block, so it's primed and ready for you to assemble your bespoke setup. At 45 (W) x 74mm (H) in size, the unit takes up minimal space, so suits dense arrangements. An ABS body resists corrosion from weather, chemicals and heat, making this a reliable option for housing your important cables. This material is also an insulator, for added safety.
The included terminal block connects up to eight systems at once. Thanks to the copper contacts' tin coating, the connections are corrosion-resistant to deliver smooth transmissions in your manufacturing, telecommunications or automation network. Each port supports 400V, which is ideal for use in industrial settings. Rest easy, as the terminals stand firm against surges up to 4kV to protect your equipment from shock damage.
The included terminal block connects up to eight systems at once. Thanks to the copper contacts' tin coating, the connections are corrosion-resistant to deliver smooth transmissions in your manufacturing, telecommunications or automation network. Each port supports 400V, which is ideal for use in industrial settings. Rest easy, as the terminals stand firm against surges up to 4kV to protect your equipment from shock damage.
Features & Benefits
• IP20 rating indicates it's safe to handle
• Light 83.5g weight won't strain your infrastructure
• Reliable in temperatures from -40°C to +80°C
• Screw connection speeds up installation for convenience
• Accepts wires between 24 and 12AWG for versatile assembly
• Light 83.5g weight won't strain your infrastructure
• Reliable in temperatures from -40°C to +80°C
• Screw connection speeds up installation for convenience
• Accepts wires between 24 and 12AWG for versatile assembly
Specificaties
Kenmerk | Waarde |
---|---|
Enclosure Type | Vented |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 75.4mm |
Dimensions | 75.4 x 45 x 53.5mm |
Width | 45mm |
Height | 53.5mm |
Colour | Light Grey |
Series | EH 45 FLAT DEV-KIT KMGY |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Standards Met | UL 94 HB |
Terminal Type | PCB |
- RS-stocknr.:
- 909-3290
- Fabrikantnummer:
- 2202529
- Fabrikant:
- Phoenix Contact