Phoenix Contact Vented Enclosure Type ME MAX 22.5 2-2 DEV-KIT KMGY Series , 99 x 22.5 x 110mm, Polyamide DIN Rail
- RS-stocknr.:
- 909-3281
- Fabrikantnummer:
- 2202524
- Fabrikant:
- Phoenix Contact
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 31,61
(excl. BTW)
€ 38,25
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 31,61 |
- RS-stocknr.:
- 909-3281
- Fabrikantnummer:
- 2202524
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact DEV-KIT ME MAX
The DEV-KIT ME MAX is a DIN rail mountable electronic housing kit which is supplied with all the parts needed to assemble an enclosure ready for your electronics. It is ideal for prototyping or small production builds.
Features and Benefits
Narrow housing with overall width of 22.5 mm
Touch-proof, plug-in connection technology
Secure DIN rail mounting
Light grey colour
Polyamide housing material
Flammability rating UL 94 V0
RoHS compliant
Touch-proof, plug-in connection technology
Secure DIN rail mounting
Light grey colour
Polyamide housing material
Flammability rating UL 94 V0
RoHS compliant
Supplied with
1 x ME MAX 22.5 mm 2-2 housing and pluggable connection technology (4 x MSTBO with 4 x MSTBT).
Specificaties
Kenmerk | Waarde |
---|---|
Enclosure Type | Vented |
Body Material | Polyamide |
Length | 99mm |
Width | 22.5mm |
Dimensions | 99 x 22.5 x 110mm |
Height | 110mm |
Colour | Light Grey |
Series | ME MAX 22.5 2-2 DEV-KIT KMGY |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Special Features | Plug-In Connection Technology, Touch-Proof |
Terminal Type | PCB |
Standards Met | UL 94V-0 |
- RS-stocknr.:
- 909-3281
- Fabrikantnummer:
- 2202524
- Fabrikant:
- Phoenix Contact