- RS-stocknr.:
- 218-6960
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 218-6960
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
Productomschrijving
RS PRO Yellow Diamond Paste 6 μm Grade, 10 ml Bottle
Need a water-based compound that you can use to sharpen, clean or polish surfaces? This synthetic diamond paste from the RS PRO range consists of abrasive microscopic diamond particles. You can use it to smooth items that are made from stone, metal, ceramic, glass and other mineral products.This diamond paste comes in 5 g syringes, meaning it's easy to distribute it evenly and precisely on your surfaces before polishing. The syringe label and the paste are both colour-coded, so you can quickly identify which grade of grit is the appropriate one for the job at hand. The paste is commonly used to polish items such as precision tools in a variety of industries. It uses De Beers™ synthetic diamonds, which are well-known for their durable cutting performance. The grit size of 6 μm makes it suitable for repolishing and smoothing surfaces.
Features and Benefits
- Paste abrasive type
- Bottle size of 10 ml
- Yellow colour
- Grit size of 6 μm
Specificaties
Kenmerk | Waarde |
---|---|
Abrasive Type | Paste |
Colour | Yellow |
Grit Size | 6µm |
Weight | 5g |