Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System
- RS-stocknr.:
- 177-1106
- Fabrikantnummer:
- DAQM900A
- Fabrikant:
- Keysight Technologies
30 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 966,00
(excl. BTW)
€ 1.168,86
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 966,00 |
- RS-stocknr.:
- 177-1106
- Fabrikantnummer:
- DAQM900A
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Keysight Technologies Data Acquisition Multiplexer Module, 20 Channels, 450 Channels Per Second Scanning Speed - DAQM900A
For seamless signal transmission from multiple devices to your data acquisition systems, choose this multiplexer module from Keysight Technologies. It packs a punch thanks to its 20-channel capacity, so you can read inputs from components like sensors and relays simultaneously. This versatile multiplexer can accommodate two-wire and four-wire networks at the same time, so you don't need to call for backup. It consumes just 2.4W of power during operation, making it an energy-efficient workmate. A scanning speed of 450 channels per second means you'll get results in a flash.
Features & Benefits
Broad operating temperature range between 0°C and +55°C for use in challenging conditions
Tool-free installation to save you time and effort
Current rating of 1A for use in low-power applications
Integrated thermocouple for reliable temperature readings
Tool-free installation to save you time and effort
Current rating of 1A for use in low-power applications
Integrated thermocouple for reliable temperature readings
Applications
Transportation industry
Assembly lines
Medical equipment
Assembly lines
Medical equipment
Which devices can I use this multiplexer module with?
This multiplexer module is designed for use with the DAQ970A (177-1176) and DAQ973A (197-6847) data acquisition systems, so it's a versatile piece of kit.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Multiplexer Module |
For Use With | DAQ970 Data Acquisition System |
- RS-stocknr.:
- 177-1106
- Fabrikantnummer:
- DAQM900A
- Fabrikant:
- Keysight Technologies