- RS-stocknr.:
- 181-5033
- Fabrikantnummer:
- 1000-219
- Fabrikant:
- Megger
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 236,00
(excl. BTW)
€ 285,56
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 236,00 |
- RS-stocknr.:
- 181-5033
- Fabrikantnummer:
- 1000-219
- Fabrikant:
- Megger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Megger Clamp Meter, Auto-Off Function, +50°C Maximum Operating Temperature - DCM Series - 1000-219
Need a product that gets to grips with electrical measurements in your setup? This clamp meter from Megger holds on tight. It's ideal for high-power jobs as it handles voltages up to 1000V AC/DC and alternating current up to 200A. The device can also check out resistance in your circuitry as it gauges up to 20MΩ, helping you to unearth inefficient areas. Test leads are included in the pack, so you can plug in and get up and running in no time.
Features & Benefits
• LCD screen offers easy-to-read data
• Greater than 80% best temperature measurement accuracy delivers reliable results
• Compact dimensions of 54 (W) x 31 (D) x 193mm (H) for handheld use and easy storage
• Supplied with a carry case for protection during transit
• Greater than 80% best temperature measurement accuracy delivers reliable results
• Compact dimensions of 54 (W) x 31 (D) x 193mm (H) for handheld use and easy storage
• Supplied with a carry case for protection during transit
Applications
• Electrical servicing and maintenance
• HVAC systems
• Industrial power supplies
• HVAC systems
• Industrial power supplies
How much does this clamp meter weigh?
It weighs 280g with the batteries installed, so it's comfortable to handle for long periods.
What type of batteries does this clamp meter use?
This device is powered by 2 x AAA batteries for convenience.
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 200A ac |
Absolute Maximum AC Voltage Measurement | 200V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Model Number | DCM330 |
Calibrated | RSCAL |
Clamp Meter Type | AC Open Jaw Clamp Meter |
Best AC Current Accuracy | ±3% ±3 Digits |
Best AC Voltage Accuracy | ±1.5% ±5 Digits |
Functions Measured | AC Current |
Best DC Voltage Accuracy | ±1% ±2 Digits |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
Height | 193mm |
Width | 31mm |
Length | 54mm |
Maximum Conductor Size | 16mm |
Battery Life | 250 h |
Weight | 280g |
Safety Category Level | CAT III, CAT IV |
Battery Type | AAA |
Safety Category Voltage | 600 V, 1000 V |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Dimensions | 54 x 31 x 193mm |
Best Resistance Measurement Accuracy | ±1.9% ±5 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Temperature Measurement Accuracy | >80 % |
Absolute Maximum Temperature Measurement | +50°C |