- RS-stocknr.:
- 181-5032
- Fabrikantnummer:
- 1000-304
- Fabrikant:
- Megger
- RS-stocknr.:
- 181-5032
- Fabrikantnummer:
- 1000-304
- Fabrikant:
- Megger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Megger DCM320 Clamp Meter, 2000-Count Display, 600V AC/DC Maximum Voltage Measurement - DCM Series
Get the measure of your equipment with the DCM320 clamp meter from Megger. As it takes current readings without touching conductors, it keeps power supplies flowing freely and doesn't disrupt your system. By measuring AC and DC voltages up to 600V, the unit handles many standard testing tasks in one neat package. Noting down key values is made simple by the device's one-button hold function. With a best current measuring accuracy of ±1.9% +5 counts, the meter records the precise data you need to be sure your setup's working at its best.
Features & Benefits
• Takes 1.5 samples a second, so catches quick changes in unstable sources
• Moulded insulating hand guard to cut exposure to dangerous loads
• Jaw diameter of 27mm to fit around large conductors
• Push button and slider switch interface simplifies the adjustment of settings
• Bright 2000-count LCD is a cinch to read in any conditions
• Moulded insulating hand guard to cut exposure to dangerous loads
• Jaw diameter of 27mm to fit around large conductors
• Push button and slider switch interface simplifies the adjustment of settings
• Bright 2000-count LCD is a cinch to read in any conditions
Applications
• Machine maintenance
• Automotive industry
• Power installations
• Building inspections
• Automotive industry
• Power installations
• Building inspections
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Model Number | DCM320 |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.9% ±5 Digits |
Best AC Voltage Accuracy | ±1.5% ±5 Digits |
Best DC Voltage Accuracy | ±1% ±2 Digits |
Functions Measured | AC Current |
Jaw Capacity Busbars | 27mm |
AC Voltage Measurement Range | 200 → 600 V |
Maximum Conductor Size | 27mm |
Battery Life | 200 h |
Weight | 225g |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Battery Type | 1.5 A Alkaline |
Absolute Maximum Temperature Measurement | +50°C |
Width | 28mm |
Length | 56mm |
Dimensions | 56 x 28 x 188mm |
DC Voltage Measurement Resolution | 100mV |
Best Temperature Measurement Accuracy | >80 % |
Minimum Operating Temperature | 0°C |
Height | 188mm |
AC Voltage Measurement Resolution | 100mV |
AC Current Measurement Range | 0 → 400 A |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Power Source | Battery |
Safety Category | CAT III 600V |
Best Resistance Measurement Accuracy | ±1.9% ±5 Digits |