- RS-stocknr.:
- 181-5028
- Fabrikantnummer:
- 1005-572
- Fabrikant:
- Megger
1 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 517,00
(excl. BTW)
€ 625,57
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 517,00 |
- RS-stocknr.:
- 181-5028
- Fabrikantnummer:
- 1005-572
- Fabrikant:
- Megger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The DCM1500 Measures up to 1500 A ac or dc and it offers 750 Vac and 1000 Vdc ranges making it ideal for use in the installation, maintenance, monitoring or checking of large ac or dc electrical systems and equipment. The large clear digits of the numeric display are complemented by a high-resolution digital bar graph, useful for trending and indicating fluctuation in measurement. The back light assists use in poorly lit areas such as distribution cupboards and corners of switch-rooms, and the data-hold feature enables use on difficult access cables, where otherwise the display may be impossible to see.
DC and AC current up to 1500 A
True RMS measurement for greater accuracy
Large jaw size safely assists with uninsulated conductor measurements
750 Vac and 1000 Vdc
Resistance , continuity and frequency
Peak, min/max and data-hold functions
True RMS measurement for greater accuracy
Large jaw size safely assists with uninsulated conductor measurements
750 Vac and 1000 Vdc
Resistance , continuity and frequency
Peak, min/max and data-hold functions
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 1500A ac |
Absolute Maximum DC Current Measurement | 1500A dc |
Absolute Maximum AC Voltage Measurement | 1500V ac |
Absolute Maximum DC Voltage Measurement | 1500V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | DCM1500 |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±2.5% ±7 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±3% ±7 Digits |
Best AC Voltage Accuracy | ±1% ±5 Digits |
Functions Measured | AC Current, DC Current |
Best DC Voltage Accuracy | ±0.7% ±2 Digits |
True RMS | Yes |
Jaw Capacity Busbars | 51mm |
Best Resistance Measurement Accuracy | ±1% ±3 Digits |
Absolute Maximum Temperature Measurement | +50°C |
Display Type | LCD |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 275 x 105 x 48mm |
Minimum Operating Temperature | 0°C |
Height | 48mm |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 100mV |
Maximum Conductor Size | 51mm |
Battery Life | 100 h |
Safety Category Voltage | 600V |
Weight | 524g |
Safety Category Level | CAT IV |
Length | 275mm |
Width | 105mm |
Power Source | Battery |
Battery Type | Alkaline |
Best Temperature Measurement Accuracy | >80 % |
Safety Category | CAT IV 600V |
Maximum Operating Temperature | +50°C |