RS PRO ICM136R Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000 V, CAT III 600 V With RS Calibration
- RS-stocknr.:
- 123-3433
- Fabrikant:
- RS PRO
155 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 288,12
(excl. BTW)
€ 348,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 288,12 |
- RS-stocknr.:
- 123-3433
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS Pro ICM136R True RMS Clampmeter
From the trusted RS PRO brand, this ICM 136R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 600 A.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Backlit 4000 Count LCD display with analogue bar graph
True RMS Reading on ac mode
600 A ac/dc current measurement
600 V ac/dc voltage measurement
Resistance measurement with continuity beeper
Display hold & peak hold (10 ms)
Maximum Conduct Size of 35 mm diameter
Maximum Busbar Size: 40 ' 15 mm
DCA zeroing key
Min/max function
Frequency counter
Auto power off
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Backlit 4000 Count LCD display with analogue bar graph
True RMS Reading on ac mode
600 A ac/dc current measurement
600 V ac/dc voltage measurement
Resistance measurement with continuity beeper
Display hold & peak hold (10 ms)
Maximum Conduct Size of 35 mm diameter
Maximum Busbar Size: 40 ' 15 mm
DCA zeroing key
Min/max function
Frequency counter
Auto power off
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC and DC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
EN61010 CAT. III 600 V
Supplied with
Test leads, battery, carry case and instructions
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM136R |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | ±1.9% + 5 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Jaw Capacity Busbars | 45mm |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 78 x 51 x 235mm |
DC Voltage Measurement Resolution | 100mV dc |
Minimum Operating Temperature | 0°C |
Height | 235mm |
AC Voltage Measurement Resolution | 100mV |
Maximum Conductor Size | 35 (Dia.)mm |
Battery Life | 300 h |
Weight | 380g |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Safety Category | CAT II 1000 V, CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Power Source | Battery |
Width | 51mm |
Length | 78mm |