- RS-stocknr.:
- 758-9311
- Fabrikant:
- RS PRO
112 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 8)
€ 25,134
(excl. BTW)
€ 30,412
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
8 - 72 | € 25,134 | € 201,072 |
80 - 392 | € 23,878 | € 191,024 |
400 + | € 22,621 | € 180,968 |
*prijsindicatie |
- RS-stocknr.:
- 758-9311
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
RS Pro Open Slot PVC Cable Trunking
Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-V2. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
Cable protection
Slotted construction
Significantly lower fire risk, due to self-extinguishing nature
Slot gaps are 8 mm
Slotted construction
Significantly lower fire risk, due to self-extinguishing nature
Slot gaps are 8 mm
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Note
All dimensions are external unless stated otherwise.
Specificaties
Kenmerk | Waarde |
---|---|
Width | 100 mm |
Depth | 40mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Self-extinguishing |
Standards Met | CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527 |