- RS-stocknr.:
- 144-6415
- Fabrikantnummer:
- 185-43750 HTWD-PD-37.5X50-PVC-GY
- Fabrikant:
- HellermannTyton
140 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 20)
€ 13,972
(excl. BTW)
€ 16,906
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 - 80 | € 13,972 | € 279,44 |
100 - 180 | € 12,575 | € 251,50 |
200 + | € 11,947 | € 238,94 |
*prijsindicatie |
- RS-stocknr.:
- 144-6415
- Fabrikantnummer:
- 185-43750 HTWD-PD-37.5X50-PVC-GY
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
HelaDuct HTWD-PD wiring ducts are used to route and protect wires in control panels and switching systems.
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of ducts
Base perforation according to DIN EN 5008
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre-notched snap-off points
Further pre-notched snap-off point at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
Duct covers are easy to mount and remove, yet hold securely even in a vertical position and under vibration
Cover is flush with side of duct, allowing for tight, contiguous placement of ducts
Base perforation according to DIN EN 5008
Specificaties
Kenmerk | Waarde |
---|---|
Width | 37.5 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Self-extinguishing |
Series | HTWD-PD |
Standards Met | DIN EN 50085, UL 94 V-0 |
- RS-stocknr.:
- 144-6415
- Fabrikantnummer:
- 185-43750 HTWD-PD-37.5X50-PVC-GY
- Fabrikant:
- HellermannTyton