SES Sterling GN-HF-A6/4 Grey Slotted Panel Trunking - Open Slot, W30 mm x D30mm, L2m, Halogen Free PC/ABS
- RS-stocknr.:
- 144-2162
- Fabrikantnummer:
- 08500133025
- Fabrikant:
- SES Sterling
24 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 24)
€ 24,569
(excl. BTW)
€ 29,728
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
24 + | € 24,569 | € 589,656 |
*prijsindicatie |
- RS-stocknr.:
- 144-2162
- Fabrikantnummer:
- 08500133025
- Fabrikant:
- SES Sterling
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
SES Sterling Slotted Grey Cable Trunking Halogen Free
The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths
SES Sterling Trunking
Specificaties
Kenmerk | Waarde |
---|---|
Width | 30 mm |
Depth | 30mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | Halogen Free PC/ABS |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Halogen Free, Self-extinguishing |
Series | GN-HF-A6/4 |
Standards Met | DIN 5510-2 S4, DIN 5510-2 SR2, DIN 5510-2 ST2, UL 94 V-0 |