Keysight Technologies E364XA Series Digital Bench Power Supply, 0 → 20V, 1.5A, 1-Output, 30W - UKAS Calibrated
- RS-stocknr.:
- 911-9857
- Fabrikantnummer:
- E3640A
- Fabrikant:
- Keysight Technologies
2 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 1.125,80
(excl. BTW)
€ 1.362,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.125,80 |
- RS-stocknr.:
- 911-9857
- Fabrikantnummer:
- E3640A
- Fabrikant:
- Keysight Technologies
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Programmable DC Power Supplies
The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
E3641A ( 667-7366 );
E3642A ( 667-7375 );
E3643A ( 667-7378 );
E3644A ( 667-7372 );
E3645A ( 667-7381 );
E3646A ( 667-7384 );
E3647A ( 667-7388 );
E3648A ( 667-7397 );
E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
E3640A ( 667-7362 );
E3641A ( 667-7366 );
E3642A ( 667-7375 );
E3643A ( 667-7378 );
E3644A ( 667-7372 );
E3645A ( 667-7381 );
E3646A ( 667-7384 );
E3647A ( 667-7388 );
E3648A ( 667-7397 );
E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
Single and dual outputs
Dual range output
30 W to 100 W output power
Front and rear output terminals
Over-voltage protection
Remote Sensing connections on the rear
GPIB and RS-232 interfaces
Save and recall functions for up to 5 values
Dual range output
30 W to 100 W output power
Front and rear output terminals
Over-voltage protection
Remote Sensing connections on the rear
GPIB and RS-232 interfaces
Save and recall functions for up to 5 values
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specificaties
Kenmerk | Waarde |
---|---|
Series | E364XA |
Model Number | E3640A |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 20 V, 0 → 8V |
Supply Voltage | 110 V ac, 230V ac |
Output Current | 1.5 A, 3A |
Power Rating | 30W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |
- RS-stocknr.:
- 911-9857
- Fabrikantnummer:
- E3640A
- Fabrikant:
- Keysight Technologies