- RS-stocknr.:
- 911-9639
- Fabrikantnummer:
- ALR3003D
- Fabrikant:
- ELC
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 482,00
(excl. BTW)
€ 583,22
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 482,00 |
- RS-stocknr.:
- 911-9639
- Fabrikantnummer:
- ALR3003D
- Fabrikant:
- ELC
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
ALR3003D Adjustable power supply 2 x (0 → 30 V, 0 → 3 A), 180 W
5 power supplies on one of two channels.
Automatic mode selection: independent, tracking and series.
Digital display of voltage and current.
Automatic mode selection button: independent, tracking and series.
Fine voltage adjustment.
Short circuit protection through current regulation.
Overtemperature protection, by temperature-controlled fan, thermal circuit-breaker and relay.
Transformer primary overcurrent protection, by fuse.
Silent temperature-controlled fan cooling.
Toroidal isolation transformer.
GS certified, certificate no. S9591010.
Automatic mode selection: independent, tracking and series.
Digital display of voltage and current.
Automatic mode selection button: independent, tracking and series.
Fine voltage adjustment.
Short circuit protection through current regulation.
Overtemperature protection, by temperature-controlled fan, thermal circuit-breaker and relay.
Transformer primary overcurrent protection, by fuse.
Silent temperature-controlled fan cooling.
Toroidal isolation transformer.
GS certified, certificate no. S9591010.
Standards
Safety: EN61010-1 cat.II pollution degree 2. EN 61558-2-4
EMC: EN 50082-1 and EN 55011
Specificaties
Kenmerk | Waarde |
---|---|
Number of Outputs | 2 |
Calibrated | UKAS |
Output Voltage | 0 → ±30 V, 0 → 60 V |
Supply Voltage | 198 → 264V |
Output Current | 0 → ±3A |
Power Rating | 180W |
Number of Displays | 4 |
Type | Digital |
Input Connector | EEC Socket |