- RS-stocknr.:
- 810-6351
- Fabrikantnummer:
- ALR3002M
- Fabrikant:
- ELC
- RS-stocknr.:
- 810-6351
- Fabrikantnummer:
- ALR3002M
- Fabrikant:
- ELC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
ALR3002M multiple power supply and current generator 120 W
Power supply featuring DC and AC voltages available simultaneously.
Current generator.
No common reference.
Digital display: 3 digits, 14 mm LED display.
The DC output is protected by current regulation.
AC outputs are protected by auto-reset thermal circuit breakers.
Floating outputs on 4 mm safety sockets.
Housing for mains power lead.
Current generator.
No common reference.
Digital display: 3 digits, 14 mm LED display.
The DC output is protected by current regulation.
AC outputs are protected by auto-reset thermal circuit breakers.
Floating outputs on 4 mm safety sockets.
Housing for mains power lead.
Standards
Safety: EN 61010-1, Surge category II, pollution level 2.
EMC: EN 61000-6-1 and EN 55011, class B.
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALR3002M |
Number of Outputs | 3 |
Calibrated | UKAS |
Supply Voltage | 230V |
Output Voltage | 0 → 12 V, 0 → 30 V, 0 → 5 V, 0 → 6V |
Output Current | 0 → 2.5 A, 0 → 25 mA, 0 → 250mA |
Power Rating | 120W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Adjustable Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Schuko Plug |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |