- RS-stocknr.:
- 506-6538
- Fabrikantnummer:
- ALR3003
- Fabrikant:
- ELC
- RS-stocknr.:
- 506-6538
- Fabrikantnummer:
- ALR3003
- Fabrikant:
- ELC
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
ELC Adjustable Power Supply
The ELC 90W 1-channel adjustable power supply is lab equipment that has an output voltage rating ranging between 0V to 30V and an output current rating ranging between 0A to 3A. It has a green power-on LED indicator and an overheat or overvoltage red LED indicator. The power supply has a temperature-controlled fan cooling.
Inclusions:
European 2-pin CEE 7/16 plug
Inclusions:
European 2-pin CEE 7/16 plug
Features and Benefits
Automatic constant voltage or current operation
Floating outputs on 4mm safety sockets
Housing for mains power lead
Power supply featuring both coarse and fine voltage adjustment
Practical, features a cord housing
Protection against short-circuits
Safety extra low voltage (SELV) outputs with insulated transformer
Silent control fan cooling
Voltage and current 14mm 3-digit LED digital display
Floating outputs on 4mm safety sockets
Housing for mains power lead
Power supply featuring both coarse and fine voltage adjustment
Practical, features a cord housing
Protection against short-circuits
Safety extra low voltage (SELV) outputs with insulated transformer
Silent control fan cooling
Voltage and current 14mm 3-digit LED digital display
Applications
Electronic equipment
Industrial
Medical equipment
Industrial
Medical equipment
Specifications
Technology: Linear
Class: I
Primary Voltage Rating: 230V±10%
Class: I
Primary Voltage Rating: 230V±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALR3003 |
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 230V ac |
Output Current | 0 → 3A |
Power Rating | 90W |
Number of Displays | 2 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Schuko Plug |