- RS-stocknr.:
- 122-0710
- Fabrikantnummer:
- ALR3206D
- Fabrikant:
- ELC
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 635,00
(excl. BTW)
€ 768,35
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 635,00 |
- RS-stocknr.:
- 122-0710
- Fabrikantnummer:
- ALR3206D
- Fabrikant:
- ELC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
ELC Programmable Power Supply
The ELC 390W 2-channel programmable power supply offers automatic constant voltage and constant current operation. Its floating outputs are on 4mm safety terminals in the front panel and on a spring terminal block on the rear panel. It incorporates protection against short circuits (by current regulation), over temperature (by a fan and thermal circuit breaker) and overcurrent on main input (by internal fuses).
Features and Benefits
Built-in handle and cord storage area
Coupling - auto mode: series, parallel, tracking
Functions - square, positive and negative ramp, rise or fall time
Interfaces USB, RS485, controller 0-10 V
Large graphic display
Locking - configuration and standby
Metallic casing with epoxy finish
New elegant, lightweight design
Output in rear-panel, used for remote sensing
Sensitive, soft-touch keypad
Silent temperature-controlled fan cooling
Vertical, compact, space-saving box
Coupling - auto mode: series, parallel, tracking
Functions - square, positive and negative ramp, rise or fall time
Interfaces USB, RS485, controller 0-10 V
Large graphic display
Locking - configuration and standby
Metallic casing with epoxy finish
New elegant, lightweight design
Output in rear-panel, used for remote sensing
Sensitive, soft-touch keypad
Silent temperature-controlled fan cooling
Vertical, compact, space-saving box
Specifications
Technology: Switch Mode
Class: I
Primary Voltage Rating: 220-240V ±10%
Class: I
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALR3206D |
Number of Outputs | 2 |
Output Voltage | 0 → 32 V ; 0 → 64V |
Supply Voltage | 230V ac |
Output Current | 6 A, 12A |
Power Rating | 390W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |