Better World
Schneider Electric XVBL Series Yellow Flashing Beacon, 24 V ac, 24 → 48 V dc, Base Mount, Incandescent, LED
- RS-stocknr.:
- 814-4953
- Fabrikantnummer:
- XVBL4B8
- Fabrikant:
- Schneider Electric
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 133,74
(excl. BTW)
€ 161,83
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 133,74 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 814-4953
- Fabrikantnummer:
- XVBL4B8
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
Standards
EN/IEC 60947-5-1.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V ac, 24 → 48 V dc |
Light Effect | Flashing |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Bulb Type | Incandescent, LED |
Current Type | AC, DC |
Base Diameter | 70mm |
Housing Colour | Black |
Lamp Included | No |
Series | XVBL |
Height | 139mm |
Better World Verification | Green Premium |
Better World Product | Yes |
IP Rating | IP65, IP66 |